reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


TESA 59100 :: TESA Roller – permanent adhesive

Item-No.: TESA 59100
€3,40
Category of goods: 0


TESA 59100

  • Product Description
  • Technical information
  • General
    • Type
    • Roller
    • Design
    • Permanently adhesive
  • Measures
    • Length
    • 14 m
    • Width
    • 8.4 mm

Tesa® Roller Permanent ecoLogo® adhesive

Ideally suited for clean, durable and strong bonding

• Extra strong adhesive strength
• Bonds cleanly, quickly and permanently
• Suitable for bonding paper, cardboard and photos
• Reddish adhesive strips makes adhesive already applied visible
• Tear-resistant tape (PET)
• Enhanced functionality through optimised point

Roll dimensions: 14 m x 8.4 mm



Manufacturer : TESA
Factory number : 59100-00005-06
Package weight : 0.0366 kg
Technical information
  • General
    • Type
    • Roller
    • Design
    • Permanently adhesive
  • Measures
    • Length
    • 14 m
    • Width
    • 8.4 mm
Datasheet/manual