reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


TESA 59090 :: TESA Roller – permanently adhesive, disposable

Item-No.: TESA 59090
€2,20
Category of goods: 0

TESA 59090

  • Product Description
  • Technical information
  • General
    • Type
    • Roller
    • Design
    • Permanently adhesive
    • Assembly
    • Single path
  • Measures
    • Length
    • 8.5 m
    • Width
    • 8.4 mm

Disposable Tesa Roller – permanently adhesive

Bonds cleanly, quickly and permanently. Suitable for bonding paper, cardboard and photos. Extremely high adhesive strength, solvent-free.

Roll dimensions: 8,5 m x 8,4 mm



Manufacturer : TESA
Factory number : 59090-00005-03
Package weight : 0.027 kg
Technical information
  • General
    • Type
    • Roller
    • Design
    • Permanently adhesive
    • Assembly
    • Single path
  • Measures
    • Length
    • 8.5 m
    • Width
    • 8.4 mm
Datasheet/manual