reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


TESA 57859 :: TESA mini dispenser for rolls up to 10 m x 19 mm

Item-No.: TESA 57859
€2,75
Category of goods: 0


TESA 57859

  • Product Description
  • Technical information
  • General
    • Type
    • Mini dispenser
    • Design
    • Max. roll width: 19 mm/length: 10 m
  • Packaging
    • Packaging
    • 2 rolls + dispenser

The tesa® mini dispenser provides a simple and practical solution for dispensing and cutting the tesafilm®. It can be attached to the finger, thereby allowing hands-free application.

Product features
• Ergonomic design
• Compact form
• Handy and flexible
• Serrated blade for a clean cut
• Refilled quickly and easily
• For all rolls up to 10 m: 19 mm can be used

Included with delivery:
• 2 rolls of tesafim® crystal clear + mini dispenser



Manufacturer : TESA
Factory number : 57859-00000-00
Package weight : 0.041 kg
Technical information
  • General
    • Type
    • Mini dispenser
    • Design
    • Max. roll width: 19 mm/length: 10 m
  • Packaging
    • Packaging
    • 2 rolls + dispenser
Datasheet/manual