reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


TESA 57807 :: TESAPACK crystal clear ultra strong, 66 m x 50 mm

Item-No.: TESA 57807
€4,35
Category of goods: 0


TESA 57807

  • Product Description
  • Technical information
  • General
    • Type
    • Packing tape
    • Design
    • Ultra strong
    • Colour
    • crystal clear
    • Material
    • PP
  • Measures
    • Length
    • 66 m
    • Width
    • 50 mm
  • Packaging
    • Packaging
    • 1 roll

Tesapack crystal clear ultra strong adhesive packaging tape

The crystal-clear tesa packaging adhesive tape in the highest quality for powerful and discreet packaging.

- Particularly strong PP quality
- For aesthetically pleasing packaging of parcels and gifts
- Strong adhesion
- Extremely tear-resistant
- Crystal-clear transparency
- Solvent free adhesive
- Neutral in the paper recycling process
- Can be rolled evenly and quietly
- Very easy to use in all tesa® hand-held tape dispensers

Width: 50 mm
Length: 66 m
Quantity: 1 roll
Colour: crystal clear



Manufacturer : TESA
Factory number : 57807-00000-01
Package weight : 0.232 kg
Technical information
  • General
    • Type
    • Packing tape
    • Design
    • Ultra strong
    • Colour
    • crystal clear
    • Material
    • PP
  • Measures
    • Length
    • 66 m
    • Width
    • 50 mm
  • Packaging
    • Packaging
    • 1 roll
Datasheet/manual