reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


TESA 57766 :: Crystal-clear tesafilm®, 10 m x 15 mm, 2 rolls

Item-No.: TESA 57766
€2,55
Category of goods: 0


tesafilm® kristall-klar

  • Product Description
  • Technical information
  • General
    • Type
    • Tesafilm
    • Colour
    • Clear
  • Measures
    • Length
    • 10 m
    • Width
    • 15 mm
  • Packaging
    • Packaging
    • 2 rolls
  • Specials
    • Specification
    • High transparency

The high-quality crystal-clear tesa® adhesive tape is ideal for invisible gluing, attaching, repairs, fixing and packaging with its outstanding transparency.

• High transparency
• Virtually invisible on almost all surfaces
• Highly adhesive
• High resistance to ageing
• Noise-free dispensing
• PP film and solvent-free adhesive
• Suitable for all tesafilm® dispensers

Dimensions: 10m x 15mm
Contents: 2 rolls
Execution: clear



Manufacturer : TESA
Factory number : 57766-00000-00
Package weight : 0.027 kg
Technical information
  • General
    • Type
    • Tesafilm
    • Colour
    • Clear
  • Measures
    • Length
    • 10 m
    • Width
    • 15 mm
  • Packaging
    • Packaging
    • 2 rolls
  • Specials
    • Specification
    • High transparency
Datasheet/manual