reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


TESA 57421 RB :: TESA professional desk dispenser, red/blue, up to 33 m x19 mm


TESA 57421 RB

  • Product Description
  • Technical information
  • General
    • Type
    • Professional desktop dispenser
    • Design
    • Roll widths up to 19 mm/length 33 m
    • Colour
    • Red/blue

tesa Easy Cut® desktop dispenser

Modern tesa Easy Cut® desktop dispenser for the office and home in a functional design.

Product description
• Serrated knife for a clean cut
• Very stable

- Roll width: 19 mm
- Roll length: 33 m
- Colour: red/blue



Manufacturer : TESA
Factory number : 57421-00000-01
Package weight : 0.865 kg
Technical information
  • General
    • Type
    • Professional desktop dispenser
    • Design
    • Roll widths up to 19 mm/length 33 m
    • Colour
    • Red/blue
Datasheet/manual