reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


TESA 57370 :: Transparent tesafilm®, 10 m x 15 mm, 10 rolls


TESA 57370

  • Product Description
  • Technical information
  • General
    • Type
    • Tesafilm
    • Colour
    • Transparent
  • Measures
    • Length
    • 10 m
    • Width
    • 15 mm
  • Packaging
    • Packaging
    • 10 rolls

Transparent tesafilm® in practical office box is suitable for all standard applications in the home and office.

• Transparent
• Good adhesive strength
• Easy to dispense
• High resistance to ageing
• Versatile
• PP film and solvent-free adhesive
• Suitable for all tesafilm® dispensers


Dimensions: 10m x 15mm
Contents: 10 rolls
Design: transparent



Manufacturer : TESA
Factory number : 57370-00002-02
Package weight : 0.11 kg
Technical information
  • General
    • Type
    • Tesafilm
    • Colour
    • Transparent
  • Measures
    • Length
    • 10 m
    • Width
    • 15 mm
  • Packaging
    • Packaging
    • 10 rolls
Datasheet/manual