reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


TESA 57335 :: Matt invisible tesafilm®, 10 m x 19 mm, 1 roll

Item-No.: TESA 57335
€1,45
Category of goods: 0


TESA 57335

  • Product Description
  • Technical information
  • General
    • Type
    • Tesafilm
    • Colour
    • Matt
  • Measures
    • Length
    • 10 m
    • Width
    • 19 mm
  • Packaging
    • Packaging
    • 1 roll
  • Specials
    • Specification
    • Suitable for all copiers and for labelling

Matt invisible tesafilm®

Ideal for inconspicuous bonding and repair of e.g. documents and manuscripts.
It can be quickly and easily removed from solid surfaces and written on with almost all writing instruments – even fountain pens!

• Virtually invisible on white paper and matt surfaces
• Can be written on
• Suitable for all copiers, no shadow
• High resistance to ageing
• Noise-free dispensing
• Can quickly and easily be detached from solid surfaces
• PP film and solvent-free adhesive
• Suitable for all tesafilm® dispensers

Dimensions: 10m x 19mm
Contents: 1 roll



Manufacturer : TESA
Factory number : 57335-00001-00
Package weight : 0.012 kg
RoHS : conform
Technical information
  • General
    • Type
    • Tesafilm
    • Colour
    • Matt
  • Measures
    • Length
    • 10 m
    • Width
    • 19 mm
  • Packaging
    • Packaging
    • 1 roll
  • Specials
    • Specification
    • Suitable for all copiers and for labelling
Datasheet/manual