reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


TESA 57312 :: Matt invisible tesafilm®, 33 m x 19 mm, 1 roll

Item-No.: TESA 57312
€2,95
Category of goods: 0


tesafilm® matt-unsichtbar

  • Product Description
  • Technical information
  • General
    • Type
    • Tesafilm
    • Colour
    • Matt
  • Measures
    • Length
    • 33 m
    • Width
    • 19 mm
  • Packaging
    • Packaging
    • 1 roll
  • Specials
    • Specification
    • Suitable for all copiers and for labelling

Ideal for inconspicuous bonding and repair of e.g. documents and manuscripts.

• Virtually invisible on white paper and matt surfaces
• Can be written on
• Suitable for all copiers, no shadow
• High resistance to ageing
• Noise-free dispensing
• Can quickly and easily be detached from solid surfaces
• PP film and solvent-free adhesive
• Suitable for all tesafilm® dispensers

Dimensions: 33m x 19mm
Contents: 1 roll



Manufacturer : TESA
Factory number : 57312-00008-01
Package weight : 0.39 kg
Technical information
  • General
    • Type
    • Tesafilm
    • Colour
    • Matt
  • Measures
    • Length
    • 33 m
    • Width
    • 19 mm
  • Packaging
    • Packaging
    • 1 roll
  • Specials
    • Specification
    • Suitable for all copiers and for labelling
Datasheet/manual