reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


TESA 57026-201 :: tesa® Glue Stick 20g with Nivea Creme Care mini

Item-No.: TESA 57026-201
€1,99
Category of goods: 0


tesa Stick Promo mit Nivea Creme Care Dusche

  • Product Description
  • Technical information
  • General
    • Type
    • Glue stick
    • Design
    • With mini Nivea Creme Care
    • Assembly
    • Round
  • Implementation
    • Content
    • 2x 20 g
  • Specials
    • Specification
    • Without solvents
The tesa Glue Stick is the universal handicraft or office paper adhesive designed for clean and easy application. It contains a solvent-free glue that is odorless and solvent-free. It offers good adhesion with most typical home and office materials such as paper, cardboard and photos. Any stains can be washed out easily by hand. For environment-conscious users, the tesa Glue Stick emphases sustainability and is made from recycled plastic and cardboard.

  • Suitable for paper, cardboard, photos, cloth, felt, cork, leather and hard foam
  • Solvent-free
  • Easy to spread
  • Odourless
  • Can be washed out by hand
  • Practical non-roll cap


ecoLogo®:
  • Solvent-free
  • 100% recycled plastic
  • Packaging: recycled cardboard and recycled plastic tray
  • Blister without PVC



Manufacturer : TESA
Factory number : 57026-00201-02
Package weight : 0.138 kg
RoHS : conform
Technical information
  • General
    • Type
    • Glue stick
    • Design
    • With mini Nivea Creme Care
    • Assembly
    • Round
  • Implementation
    • Content
    • 2x 20 g
  • Specials
    • Specification
    • Without solvents
Datasheet/manual