reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


TESA 53903 :: tesa Easy Cut® Smart desktop dispenser

Item-No.: TESA 53903
€3,95
Category of goods: 0


TESA 53903

  • Product Description
  • Technical information
  • General
    • Type
    • Desktop dispenser
    • Design
    • Max. roll width: 19 mm/length: 33 m
    • Colour
    • Black
  • Packaging
    • Packaging
    • 1 roll + dispenser
  • Specials
    • Specification
    • With tesafilm crystal clear adhesive tape

tesa Easy Cut® Smart desktop dispenser is the smart solution for your desk.
The integrated, innovative Stop Pad technology guarantees a secure hold on the desk without the usual high weight of a desktop dispenser.
The Smart desktop dispenser can be used with rolls of film of up to 33 m: 19 mm.

• Single-handed operation without slipping
• Made from 100% recycled plastic (enclosure)
• Modern, space-saving design
• Light-weight, thanks to Stop Pad technology
• The Stop Pad can be washed in order to restore the holding force
• Can be repositioned without residue

Incl. 1 roll of crystal clear tesafilm®, 10 m x 15 mm



Manufacturer : TESA
Factory number : 53903-00000-00
Package weight : 0.1 kg
RoHS : conform
Technical information
  • General
    • Type
    • Desktop dispenser
    • Design
    • Max. roll width: 19 mm/length: 33 m
    • Colour
    • Black
  • Packaging
    • Packaging
    • 1 roll + dispenser
  • Specials
    • Specification
    • With tesafilm crystal clear adhesive tape
Datasheet/manual