reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


TESA 53837 :: TESA desktop dispenser, white, up to 33 m x19 mm

Item-No.: TESA 53837
€4,95
Category of goods: 0


TESA 53837

  • Product Description
  • Technical information
  • General
    • Type
    • Desktop dispenser
    • Design
    • Max. roll width: 19 mm/length: 33 m
    • Colour
    • White
    • Assembly
    • Stop pad
  • Packaging
    • Packaging
    • 1 roll + dispenser

tesafilm® Easy Cut Compact desktop dispenser, white

The tesafilm® Easy Cut Compact desktop dispenser is a functional dispenser in a modern design.
The integrated, innovative tesa® Stop Pad ensures that the dispenser stands firmly on the desk.

• Modern design
• Stable thanks to the tesa® Stop Pad
• Can be repositioned without residue (for repositioning loosen the dispenser from the surface by lightly twisting to the side.)
• Stop Pad can be washed to restore holding force
• Serrated blade for a clean cut
• For all rolls up to 33 m: 19 mm
• Incl. 1 10 m roll of crystal-clear tesafilm®:15 mm


• Dimensions of desktop dispenser: (W)105 mm x (D)60 mm x (H)105 mm



Manufacturer : TESA
Factory number : 53837-00000-00
Package weight : 0.155 kg
RoHS : conform
Technical information
  • General
    • Type
    • Desktop dispenser
    • Design
    • Max. roll width: 19 mm/length: 33 m
    • Colour
    • White
    • Assembly
    • Stop pad
  • Packaging
    • Packaging
    • 1 roll + dispenser
Datasheet/manual