reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


TESA 45900 :: tesapack® Ultra Resistant 50 m x 50 mm

Item-No.: TESA 45900
€6,95
Category of goods: 0


TESA 45900

  • Product Description
  • Technical information
  • General
    • Type
    • Packing tape
    • Design
    • Ultra Resistant
    • Assembly
    • Tear-resistant filament tape
  • Measures
    • Length
    • 50 m
    • Width
    • 50 mm
  • Packaging
    • Packaging
    • 1 roll

tesa Monofilament is a tear-resistant general purpose monofilament tape based on glass filaments laminated to polyester film. It combines good longitudinal tensile strength with no elongation.

tesa Monofilament is ideal for a great variety of applications:

  • Bundling and palletising

  • Reliable packaging tape/li>
  • Transport protection/li>
  • Fixing

  • End-tabbing when changing rolls




Manufacturer : TESA
Factory number : 45900-00000-00
Package weight : 0.359 kg
RoHS : conform
Technical information
  • General
    • Type
    • Packing tape
    • Design
    • Ultra Resistant
    • Assembly
    • Tear-resistant filament tape
  • Measures
    • Length
    • 50 m
    • Width
    • 50 mm
  • Packaging
    • Packaging
    • 1 roll
Datasheet/manual