reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


F810C 4G2,5-100 :: ÖLFLEX® FD CLASSIC 810 CY - shielded - 100 m, 4 x 2.5 with PE

Item-No.: F810C 4G2,5-100
Number of leads:

Cable cross-section:

€397,40
Category of goods: 1 = discountable

ÖLFLEX CLASSIC FD 810 CY 4G2,5

  • Product Description
  • Technical information
  • General
    • Type
    • Control line
    • Design
    • Number coded
    • Model
    • CLASSIC FD 810 CY
    • Number of leads
    • 4 pole
    • Colour
    • Grey (RAL 7001)
    • Material
    • PVC
    • Temperatur max.
    • 300/500 V
  • Implementation
    • Cable cross-section
    • 2.5 mm²
  • Measures
    • Cable length
    • 100 m
    • Øexternal
    • 11.8 mm
  • Electrical values
    • Load limit
    • 80

ÖLFLEX® CLASSIC FD 810 CY is a shielded connection and control cable for diverse applications in power chains.

  • Core Line for medium duty applications in power chains

  • EMC compliant

  • Fine-stranded bare copper wires (class 6)

  • Core insulation: PVC

  • Cores with short stroke lengths in layers

  • Braided copper, tin-plated

  • Sheath made from PVC, grey (RAL 7001)


Areas of application
  • In power chains or mobile machine parts

  • For use in measuring, control and regulation circuits

  • Load circuits of electrical equipment in automation technology

  • Flow and assembly lines, production lines, in machines of all kinds

  • Plant construction




Manufacturer : LAPPKABEL
Factory number : 0026271/100
Package weight : 24.7 kg
RoHS : conform
Technical information
  • General
    • Type
    • Control line
    • Design
    • Number coded
    • Model
    • CLASSIC FD 810 CY
    • Number of leads
    • 4 pole
    • Colour
    • Grey (RAL 7001)
    • Material
    • PVC
    • Temperatur max.
    • 300/500 V
  • Implementation
    • Cable cross-section
    • 2.5 mm²
  • Measures
    • Cable length
    • 100 m
    • Øexternal
    • 11.8 mm
  • Electrical values
    • Load limit
    • 80
Datasheet/manual