reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


CLCY 2X1,5-100 :: ÖLFLEX® CLASSIC 100 CY, shielded, 100 m, 2 x 1.5

Item-No.: CLCY 2X1,5-100
€191,20
Category of goods: 1


ÖLFLEX CLASSIC 100 CY 2X1,5

  • Product Description
  • Technical information
  • General
    • Type
    • Control line
    • Design
    • Colour-coded
    • Modelname
    • CLASSIC 100CY
    • Number of leads
    • 2 pole
    • Colour
    • Transparent
    • Material
    • PVC
  • Measures
    • Assembly
    • Shielded mm²
    • Cable length
    • 100 m
    • Øexternal
    • 9.9 mm
  • Implementation
    • Cable cross-section
    • 1.5 mm²

The ÖLFLEX® CLASSIC 100CY is a shielded PVC wire. It is colour coded and flexible, meaning that it is ideal as a connection and control cable.

  • Small, space-saving cable diameters

  • High level of electrical safety thanks to 4-kV test voltage

  • Tinned copper braid, EMC compliant

  • Finely stranded bare copper wire conductors

  • Flame-retardant in accordance with IEC 60332-1-2

  • Excellent chemical resistance

  • PVC wire insulation, LAPP P8/1

  • PVC sheath, transparent


Areas of application
  • Plant engineering and construction

  • Mechanical engineering

  • Heating and air-conditioning technology

  • Supply and transport systems

  • Servo drives

  • In EMC-critical environments




Manufacturer : LAPPKABEL
Factory number : 0035000/100
Package weight : 13.2 kg
RoHS : conform
Technical information
  • General
    • Type
    • Control line
    • Design
    • Colour-coded
    • Modelname
    • CLASSIC 100CY
    • Number of leads
    • 2 pole
    • Colour
    • Transparent
    • Material
    • PVC
  • Measures
    • Assembly
    • Shielded mm²
    • Cable length
    • 100 m
    • Øexternal
    • 9.9 mm
  • Implementation
    • Cable cross-section
    • 1.5 mm²
Datasheet/manual