reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


CLBL 7G1,5-100 :: ÖLFLEX® CLASSIC 110 Black, 0.6/1 kV, 100 m, 7 x 1.5, with PE

Item-No.: CLBL 7G1,5-100
Number of leads:

Cable length:

Cable cross-section:

€216,40
Category of goods: 1

ÖLFLEX CLASSIC 110 Black 0,6/1kV 7G1,5

  • Product Description
  • Technical information
  • General
    • Type
    • Control line
    • Design
    • Number coded
    • Model
    • CLASSIC 110 Black
    • Number of leads
    • 7 pole
    • Colour
    • Black (RAL 9005)
    • Material
    • PVC
  • Measures
    • Assembly
    • Underground installation mm²
    • Cable length
    • 100 m
    • Øexternal
    • 12.6 mm
  • Implementation
    • Cable cross-section
    • 1.5 mm²

The ÖLFLEX CLASSIC 110 Black is a connection and control cable that is designed for up to 0.6/1 kV. It is suitable for use both outdoors and in the ground.

  • UV and weather resistant in accordance with ISO 4892-2

  • Ozone resistant in accordance with EN 50396

  • Tinned copper braid, EMC compliant

  • Finely stranded bare copper wire conductors

  • Flame-retardant in accordance with IEC 60332-1-2

  • PVC wire insulation, LAPP P8/1

  • PVC sheath, black (RAL 9005)


Areas of application
  • Plant engineering and construction

  • Mechanical engineering

  • Heating and air-conditioning technology

  • Supply and transport systems

  • Laying directly in the ground




Manufacturer : LAPPKABEL
Factory number : 1120314/100
Package weight : 26.1 kg
RoHS : conform
Technical information
  • General
    • Type
    • Control line
    • Design
    • Number coded
    • Model
    • CLASSIC 110 Black
    • Number of leads
    • 7 pole
    • Colour
    • Black (RAL 9005)
    • Material
    • PVC
  • Measures
    • Assembly
    • Underground installation mm²
    • Cable length
    • 100 m
    • Øexternal
    • 12.6 mm
  • Implementation
    • Cable cross-section
    • 1.5 mm²
Datasheet/manual