reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


CL15CY 7G0,5-50 :: ÖLFLEX® CLASSIC 115 CY, shielded, 50 m, 7 x 0.5, with PE

Item-No.: CL15CY 7G0,5-50
Number of leads:

Cable length:

Cable cross-section:

€85,60
Category of goods: 1 = discountable

ÖLFLEX CLASSIC 115 CY 7G0,5

  • Product Description
  • Technical information
  • General
    • Type
    • Control line
    • Design
    • Number coded
    • Model
    • CLASSIC 115 CY
    • Number of leads
    • 7 pole
    • Colour
    • Grey (RAL 7001)
    • Material
    • PVC
  • Measures
    • Assembly
    • Shielded mm²
    • Cable length
    • 50 m
    • Øexternal
    • 7.5 mm
  • Implementation
    • Cable cross-section
    • 0.5 mm²

The ÖLFLEX® CLASSIC 115 CY is a shielded PVC control cable with a small external diameter. There is no inner sheath, meaning that it is particularly light and flexible.

  • EMC compliant

  • Slim and light, without inner sheath

  • Small, space-saving cable diameters

  • Finely stranded bare copper wire conductors

  • Sheath made from PVC, grey (RAL 7001)

  • Flame-retardant in accordance with IEC 60332-1-2

  • Excellent chemical resistance



Areas of application
  • Measurement, control and regulation technology

  • Office machines and data processing systems




Manufacturer : LAPPKABEL
Factory number : 1136007/50
Package weight : 3.8 kg
RoHS : conform
Technical information
  • General
    • Type
    • Control line
    • Design
    • Number coded
    • Model
    • CLASSIC 115 CY
    • Number of leads
    • 7 pole
    • Colour
    • Grey (RAL 7001)
    • Material
    • PVC
  • Measures
    • Assembly
    • Shielded mm²
    • Cable length
    • 50 m
    • Øexternal
    • 7.5 mm
  • Implementation
    • Cable cross-section
    • 0.5 mm²
Datasheet/manual