reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


LENOVO IP G50-70 :: 39,6cm - 4GB - 500GB - 2,5kg - w/o OS

Item-No.: LENOVO IP G50-70
€269,00
Category of goods: 0
Bargain Item!
Limited amount available.

Lenovo IdeaPad G50-70

  • Product Description
  • Technical information
  • Display
    • Display Format
    • 39.6 cm (15.6”) Widescreen
    • Display type
    • LED HD
    • Resolution
    • 1366 x 768
  • Implementation
    • Software
    • Without Software
    • Memory
    • 500 GB
    • Card reader
    • Integrated
    • Webcam
    • Integrated
  • General
    • Processor
    • Intel® Pentium® 3558U Dual Core
    • CPU speed
    • 1.7 GHz
    • Memory
    • 4 GB DDR3
    • Drive
    • DVD±R/RW DL
    • Graphics
    • Intel® GMA HD
    • Cache
    • 2 MB
    • Design
    • With numeric keypad, with multi-touch touch pad
    • Speaker
    • Yes
    • Keyboard
    • German layout (QWERTZ)
    • Type
    • Notebook
  • Electrical values
    • Accumulator
    • 4 Li-ion cells
    • Duration (max.)
    • 4.0 h
  • External I/O Ports
    • LAN
    • 10/100 Mbit/s
    • VGA
    • 1x
  • Interfaces
    • Wireless
    • IEEE 802.11b/g/n
    • Bluetooth
    • 4.0
    • USB
    • 1x USB 2.0, 2x USB 3.0
    • Audio
    • Microphone IN
    • Headphone jack
    • Yes
    • Connection
    • HDMI
  • Measures
    • Width
    • 384 mm
    • Height
    • 25 mm
    • Depth
    • 265 mm
  • Weights
    • Weight
    • 2.5 kg
  • Specials
    • Warranty
    • 1 year(s)
    • Service
    • Bring-in
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • C8 - small device socket (m)
    • Low-voltage input
    • 20 V DC
    • Low-voltage connection
    • Specific
Affordable 39,6 cm (15.6") notebook for everyday use.

15.6" HD Widescreen Display
This display delivers bright, crisp visuals in 16:9 widescreen format and 1366 x 768 resolution.

DVD drive
Finding a laptop with a built in DVD drive is tougher than it used to be, but the G50 offers this option, nestling snugly into its less than 1" thin body.

Epic Sound and Vision
Thanks to its stereo speakers with Dolby® Advanced Audio™ the G50 offers stunning, stutter-free visuals and immersive sound for a fuller, more satisfying home entertainment experience.

Multitouch Touchpad
Optimized for Windows 8.1 features, this touchpad lets you toggle charms and apps, switch between apps, rotate, zoom, and use other functions with various easy swipes and gestures.

AccuType Keyboard
Featuring a modern look and feel, the acclaimed AccuType keyboard has island-style, ergonomic keys that allow a more fluid, spacious, comfortable, and accurate typing experience than standard keyboard designs.

Fast Data Transfer
Move data between the G50 and other devices quickly with USB 3.0 SuperSpeed; it's up to ten times faster than previous USB technologies, and it's backward-compatible.

Battery-Saving Technology
Lenovo Energy Management protects the long-term durability of the battery and uses advanced energy-saving technology to increase time spent between charges.

Simple Maintenance
With OneKey Recovery, recovering from viruses or other technical difficulties is a snap.

Connectivity Options
With 802.11 b/g/n WiFi connectivity, 10/100 LAN, and Bluetooth®, you'll be able to connect to the internet wherever you go.

Integrated Webcam
The G50's 720p HD webcam will help you enjoy web conferences or online video chats like you're really there.

HDMI Output
For easy connection to a television or other display.

Ample Storage
With up to 1TB HDD storage, you won't have to worry about where to put all your data, videos, music or photos.



Manufacturer : LENOVO
Factory number : 59427213
Package weight : 3.06 kg
RoHS : conform
Technical information
  • Display
    • Display Format
    • 39.6 cm (15.6”) Widescreen
    • Display type
    • LED HD
    • Resolution
    • 1366 x 768
  • Implementation
    • Software
    • Without Software
    • Memory
    • 500 GB
    • Card reader
    • Integrated
    • Webcam
    • Integrated
  • General
    • Processor
    • Intel® Pentium® 3558U Dual Core
    • CPU speed
    • 1.7 GHz
    • Memory
    • 4 GB DDR3
    • Drive
    • DVD±R/RW DL
    • Graphics
    • Intel® GMA HD
    • Cache
    • 2 MB
    • Design
    • With numeric keypad, with multi-touch touch pad
    • Speaker
    • Yes
    • Keyboard
    • German layout (QWERTZ)
    • Type
    • Notebook
  • Electrical values
    • Accumulator
    • 4 Li-ion cells
    • Duration (max.)
    • 4.0 h
  • External I/O Ports
    • LAN
    • 10/100 Mbit/s
    • VGA
    • 1x
  • Interfaces
    • Wireless
    • IEEE 802.11b/g/n
    • Bluetooth
    • 4.0
    • USB
    • 1x USB 2.0, 2x USB 3.0
    • Audio
    • Microphone IN
    • Headphone jack
    • Yes
    • Connection
    • HDMI
  • Measures
    • Width
    • 384 mm
    • Height
    • 25 mm
    • Depth
    • 265 mm
  • Weights
    • Weight
    • 2.5 kg
  • Specials
    • Warranty
    • 1 year(s)
    • Service
    • Bring-in
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • C8 - small device socket (m)
    • Low-voltage input
    • 20 V DC
    • Low-voltage connection
    • Specific
Datasheet/manual