reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


HP X5X27EA :: 39,6cm - 4GB - 500GB - 2,0kg - DOS


HP Pavilion Notebook - 15-ay040ng

  • Product Description
  • Technical information
  • Display
    • Display Format
    • 39.6 cm (15.6”) Widescreen
    • Display type
    • LED FHD (anti-glare)
    • Resolution
    • 1920 x 1080
  • Implementation
    • Software
    • FreeDOS 2.0
    • Memory
    • 500 GB
    • Card reader
    • Integrated
    • Webcam
    • 720 p HD
  • General
    • Processor
    • Intel® Celeron® N3060 Dual Core
    • CPU speed
    • 1.6 GHz
    • Memory
    • 4 GB DDR3L-1600
    • Drive
    • DVD±R/RW DL
    • Graphics
    • Intel® GMA HD
    • Cache
    • 2 MB
    • Design
    • With numeric keypad, with multi-touch touch pad
    • Speaker
    • Yes
    • Power supply
    • 45 W
    • Keyboard
    • German layout (QWERTZ)
    • Type
    • Notebook
  • External I/O Ports
    • LAN
    • 10/100 Mbit/s
  • Interfaces
    • Wireless
    • IEEE 802.11b/g/n
    • Bluetooth
    • 4.0
    • USB
    • 2x USB 2.0, 1x USB 3.0
    • Connection
    • HDMI
    • Audio
    • Microphone IN
    • Headphone jack
    • Yes
  • Electrical values
    • Accumulator
    • 4 Li-ion cells
    • Duration (max.)
    • 10.0 h
  • Measures
    • Width
    • 384 mm
    • Height
    • 24 mm
    • Depth
    • 255 mm
  • Weights
    • Weight
    • 2.0 kg
  • Specials
    • Warranty
    • 1 year(s)
    • Service
    • Bring-in
  • Power supply
    • Power unit, inclusive
    • Yes
    • Power supply, on device
    • C6 - clover leaf socket (m)
    • Low-voltage connection
    • DC mounted socket, round, 2-pin
Tackle all your daily tasks with an affordable laptop that comes packed with all the features you need. Get all the power you want with confidence in a trusted name like HP.


Manufacturer : HEWLETT PACKARD
Factory number : X5X27EA
Package weight : 2.9 kg
RoHS : conform
Technical information
  • Display
    • Display Format
    • 39.6 cm (15.6”) Widescreen
    • Display type
    • LED FHD (anti-glare)
    • Resolution
    • 1920 x 1080
  • Implementation
    • Software
    • FreeDOS 2.0
    • Memory
    • 500 GB
    • Card reader
    • Integrated
    • Webcam
    • 720 p HD
  • General
    • Processor
    • Intel® Celeron® N3060 Dual Core
    • CPU speed
    • 1.6 GHz
    • Memory
    • 4 GB DDR3L-1600
    • Drive
    • DVD±R/RW DL
    • Graphics
    • Intel® GMA HD
    • Cache
    • 2 MB
    • Design
    • With numeric keypad, with multi-touch touch pad
    • Speaker
    • Yes
    • Power supply
    • 45 W
    • Keyboard
    • German layout (QWERTZ)
    • Type
    • Notebook
  • External I/O Ports
    • LAN
    • 10/100 Mbit/s
  • Interfaces
    • Wireless
    • IEEE 802.11b/g/n
    • Bluetooth
    • 4.0
    • USB
    • 2x USB 2.0, 1x USB 3.0
    • Connection
    • HDMI
    • Audio
    • Microphone IN
    • Headphone jack
    • Yes
  • Electrical values
    • Accumulator
    • 4 Li-ion cells
    • Duration (max.)
    • 10.0 h
  • Measures
    • Width
    • 384 mm
    • Height
    • 24 mm
    • Depth
    • 255 mm
  • Weights
    • Weight
    • 2.0 kg
  • Specials
    • Warranty
    • 1 year(s)
    • Service
    • Bring-in
  • Power supply
    • Power unit, inclusive
    • Yes
    • Power supply, on device
    • C6 - clover leaf socket (m)
    • Low-voltage connection
    • DC mounted socket, round, 2-pin
Datasheet/manual