reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


HP W4M90EA :: 39,6cm - 4GB - 500B - 2,0kg - W7Pro/W10Pro

SAVE9%
Item-No.: HP W4M90EA
Memory:

€469,00
€429,00
Category of goods: 0

HP 250 G5 Notebook-PC (ENERGY STAR)

  • Product Description
  • Technical information
  • Display
    • Display Format
    • 39.6 cm (15.6”) Widescreen
    • Display type
    • LED FHD (anti-glare)
    • Resolution
    • 1920 x 1080
  • Implementation
    • Software
    • Windows 7 Professional 64 Bit / Windows 10 Pro Software
    • Memory
    • 500 GB
    • Card reader
    • Integrated
    • Webcam
    • Integrated
  • General
    • Processor
    • Intel® Core® i3 5005U Dual Core
    • CPU speed
    • 2.0 GHz
    • Memory
    • 4 GB DDR3L
    • Drive
    • DVD±R/RW DL
    • Graphics
    • Intel® GMA HD 5500
    • Cache
    • 3 MB
    • Design
    • With numeric keypad, with multi-touch touch pad
    • Speaker
    • Yes
    • Power supply
    • 45 W
    • Keyboard
    • German layout (QWERTZ)
    • Type
    • Notebook
  • External I/O Ports
    • LAN
    • 10/100/1000 Mbit/s
    • VGA
    • 1x
  • Interfaces
    • Wireless
    • IEEE 802.11a/b/g/n/ac
    • Bluetooth
    • 4.2
    • USB
    • 2x USB 2.0, 1x USB 3.0
    • Connection
    • HDMI
    • Audio
    • Microphone IN
    • Headphone jack
    • Yes
  • Electrical values
    • Accumulator
    • 4 Li-ion cells
  • Measures
    • Width
    • 384 mm
    • Height
    • 24 mm
    • Depth
    • 255 mm
  • Weights
    • Weight
    • 2.0 kg
  • Specials
    • Warranty
    • 1 year(s)
    • Service
    • Bring-in
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • EF - French + protective contact CEE 7/7
    • Power supply, on device
    • C6 - clover leaf socket (m)
    • Low-voltage connection
    • DC mounted socket, round, 2-pin
Get connected with the value-priced HP 250 Notebook PC. Complete business tasks with Intel® technology and essential collaboration tools loaded on the HP 250. The durable chassis helps protect the notebook from the rigors of the day.

Durable mobile design
Rest assured that the HP 250 can keep up with assignments on the run. The durable chassis protects the notebook so it looks as professional as you do.

Extras that polish the experience
HP, a world leader in PCs helps equip you with a fully functional notebook ready to connect to all your peripherals and designed to fit the needs of business.



Manufacturer : HEWLETT PACKARD
Factory number : W4M90EA#ABD
Package weight : 2.873 kg
RoHS : conform
Technical information
  • Display
    • Display Format
    • 39.6 cm (15.6”) Widescreen
    • Display type
    • LED FHD (anti-glare)
    • Resolution
    • 1920 x 1080
  • Implementation
    • Software
    • Windows 7 Professional 64 Bit / Windows 10 Pro Software
    • Memory
    • 500 GB
    • Card reader
    • Integrated
    • Webcam
    • Integrated
  • General
    • Processor
    • Intel® Core® i3 5005U Dual Core
    • CPU speed
    • 2.0 GHz
    • Memory
    • 4 GB DDR3L
    • Drive
    • DVD±R/RW DL
    • Graphics
    • Intel® GMA HD 5500
    • Cache
    • 3 MB
    • Design
    • With numeric keypad, with multi-touch touch pad
    • Speaker
    • Yes
    • Power supply
    • 45 W
    • Keyboard
    • German layout (QWERTZ)
    • Type
    • Notebook
  • External I/O Ports
    • LAN
    • 10/100/1000 Mbit/s
    • VGA
    • 1x
  • Interfaces
    • Wireless
    • IEEE 802.11a/b/g/n/ac
    • Bluetooth
    • 4.2
    • USB
    • 2x USB 2.0, 1x USB 3.0
    • Connection
    • HDMI
    • Audio
    • Microphone IN
    • Headphone jack
    • Yes
  • Electrical values
    • Accumulator
    • 4 Li-ion cells
  • Measures
    • Width
    • 384 mm
    • Height
    • 24 mm
    • Depth
    • 255 mm
  • Weights
    • Weight
    • 2.0 kg
  • Specials
    • Warranty
    • 1 year(s)
    • Service
    • Bring-in
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • EF - French + protective contact CEE 7/7
    • Power supply, on device
    • C6 - clover leaf socket (m)
    • Low-voltage connection
    • DC mounted socket, round, 2-pin
Datasheet/manual