reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


HP T6Q40ET :: 33,8cm - 4GB - 256GB SSD - 1,5kg - W7Pro/W10Pro

Item-No.: HP T6Q40ET
€672,00
Category of goods: 0


HP ProBook 430 G3 Notebook-PC

  • Product Description
  • Technical information
  • Display
    • Display Format
    • 33.8 cm (13.3”) Widescreen
    • Display type
    • LED HD (anti-glare)
    • Resolution
    • 1366 x 768
  • Implementation
    • Software
    • Windows 7 Professional 64 Bit / Windows 10 Pro Software
    • Memory
    • 256 GB
    • Card reader
    • Integrated
    • Webcam
    • 720 p HD
  • General
    • Processor
    • Intel® Core® i5 6200U Dual Core
    • CPU speed
    • 2.3 GHz
    • Memory
    • 4 GB DDR4
    • Drive
    • Without
    • Graphics
    • Intel® GMA HD 520
    • Cache
    • 3 MB
    • Design
    • With numeric keypad, with multi-touch touch pad
    • Speaker
    • Yes
    • Power supply
    • 45 W
    • Keyboard
    • German layout (QWERTZ)
    • Type
    • Notebook
  • Electrical values
    • Accumulator
    • 4 Li-ion cells
  • External I/O Ports
    • LAN
    • 10/100/1000 Mbit/s
    • VGA
    • 1x
  • Interfaces
    • Wireless
    • IEEE 802.11b/g/n/ac
    • Bluetooth
    • 4.0
    • USB
    • 2x USB 3.0, 1x USB 2.0 for charging
    • Audio
    • Microphone IN
    • Headphone jack
    • Yes
    • Connection
    • HDMI
  • Measures
    • Width
    • 326 mm
    • Height
    • 21 mm
    • Depth
    • 234 mm
  • Weights
    • Weight
    • 1.5 kg
  • Specials
    • Warranty
    • 1 year(s)
    • Service
    • Bring-in
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • EF - French + protective contact CEE 7/7
    • Power supply, on device
    • C6 - clover leaf socket (m)
    • Low-voltage connection
    • DC mounted socket, round, 2-pin
The thin, light, tough design of the HP ProBook 430 gives mobile professionals powerful tools to stay productive on the go. Equipped for productivity, this ProBook delivers the performance and security features essential for today’s mobile workforce.


Manufacturer : HEWLETT PACKARD
Factory number : T6Q40ET#ABD
Package weight : 2.3 kg
RoHS : conform
Technical information
  • Display
    • Display Format
    • 33.8 cm (13.3”) Widescreen
    • Display type
    • LED HD (anti-glare)
    • Resolution
    • 1366 x 768
  • Implementation
    • Software
    • Windows 7 Professional 64 Bit / Windows 10 Pro Software
    • Memory
    • 256 GB
    • Card reader
    • Integrated
    • Webcam
    • 720 p HD
  • General
    • Processor
    • Intel® Core® i5 6200U Dual Core
    • CPU speed
    • 2.3 GHz
    • Memory
    • 4 GB DDR4
    • Drive
    • Without
    • Graphics
    • Intel® GMA HD 520
    • Cache
    • 3 MB
    • Design
    • With numeric keypad, with multi-touch touch pad
    • Speaker
    • Yes
    • Power supply
    • 45 W
    • Keyboard
    • German layout (QWERTZ)
    • Type
    • Notebook
  • Electrical values
    • Accumulator
    • 4 Li-ion cells
  • External I/O Ports
    • LAN
    • 10/100/1000 Mbit/s
    • VGA
    • 1x
  • Interfaces
    • Wireless
    • IEEE 802.11b/g/n/ac
    • Bluetooth
    • 4.0
    • USB
    • 2x USB 3.0, 1x USB 2.0 for charging
    • Audio
    • Microphone IN
    • Headphone jack
    • Yes
    • Connection
    • HDMI
  • Measures
    • Width
    • 326 mm
    • Height
    • 21 mm
    • Depth
    • 234 mm
  • Weights
    • Weight
    • 1.5 kg
  • Specials
    • Warranty
    • 1 year(s)
    • Service
    • Bring-in
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • EF - French + protective contact CEE 7/7
    • Power supply, on device
    • C6 - clover leaf socket (m)
    • Low-voltage connection
    • DC mounted socket, round, 2-pin
Datasheet/manual