reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


HP P5R95EA :: 35,5cm - 4GB - 500GB - 1,7kg - W7Pro/W10Pro


HP ProBook 440 G3 Notebook-PC (P5R95EA)

  • Product Description
  • Technical information
  • Display
    • Display Format
    • 35.6 cm (14.0”) Widescreen
    • Display type
    • LED HD (anti-glare)
    • Resolution
    • 1600 x 900
  • Implementation
    • Software
    • Windows 7 Professional 64 Bit / Windows 10 Pro
    • Memory
    • 500 GB
    • Card reader
    • Integrated
    • Webcam
    • 720 p HD
  • General
    • Processor
    • Intel® Core® i7 6500U Dual Core
    • CPU speed
    • 2.5 GHz
    • Memory
    • 4 GB DDR3
    • Drive
    • Without
    • Graphics
    • Intel® GMA HD 520
    • Cache
    • 4 MB
    • Design
    • With multi-touch touch pad
    • Speaker
    • Yes
    • Power supply
    • 45 W
    • Keyboard
    • German layout (QWERTZ)
    • Type
    • Notebook
  • External I/O Ports
    • LAN
    • 10/100/1000 Mbit/s
    • VGA
    • 1x
  • Interfaces
    • Wireless
    • IEEE 802.11b/g/n/ac
    • Bluetooth
    • 4.0
    • USB
    • 2x USB 3.0, 1x USB 2.0 for charging
    • Connection
    • HDMI
    • Audio
    • Microphone IN
    • Headphone jack
    • Yes
  • Electrical values
    • Accumulator
    • 4 Li-ion cells (4400 mAh)
  • Measures
    • Width
    • 339 mm
    • Height
    • 21 mm
    • Depth
    • 244 mm
  • Weights
    • Weight
    • 1.7 kg
  • Specials
    • Warranty
    • 3 year(s)
    • Service
    • Pick up & return
    • Specification
    • Integrated fingerprint reader
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • EF - French + protective contact CEE 7/7
    • Power supply, on device
    • C6 - clover leaf socket (m)
    • Low-voltage connection
    • DC mounted socket, round, 2-pin
The thin, light, tough design of the HP ProBook 440 gives mobile professionals powerful tools to stay productive on the go. Equipped for productivity, this ProBook delivers the performance and security features essential for today’s mobile workforce.

Designed for mobility
Travel in style with the thin and light 14-inch diagonal HP ProBook 440 with a new gravity black LCD cover. Confidently take on the day with a PC built with an aluminum reinforced keyboard deck and 120,000 hours of HP Testing.



Manufacturer : HEWLETT PACKARD
Factory number : P5R95EA#ABD
Package weight : 2.511 kg
RoHS : conform
Technical information
  • Display
    • Display Format
    • 35.6 cm (14.0”) Widescreen
    • Display type
    • LED HD (anti-glare)
    • Resolution
    • 1600 x 900
  • Implementation
    • Software
    • Windows 7 Professional 64 Bit / Windows 10 Pro
    • Memory
    • 500 GB
    • Card reader
    • Integrated
    • Webcam
    • 720 p HD
  • General
    • Processor
    • Intel® Core® i7 6500U Dual Core
    • CPU speed
    • 2.5 GHz
    • Memory
    • 4 GB DDR3
    • Drive
    • Without
    • Graphics
    • Intel® GMA HD 520
    • Cache
    • 4 MB
    • Design
    • With multi-touch touch pad
    • Speaker
    • Yes
    • Power supply
    • 45 W
    • Keyboard
    • German layout (QWERTZ)
    • Type
    • Notebook
  • External I/O Ports
    • LAN
    • 10/100/1000 Mbit/s
    • VGA
    • 1x
  • Interfaces
    • Wireless
    • IEEE 802.11b/g/n/ac
    • Bluetooth
    • 4.0
    • USB
    • 2x USB 3.0, 1x USB 2.0 for charging
    • Connection
    • HDMI
    • Audio
    • Microphone IN
    • Headphone jack
    • Yes
  • Electrical values
    • Accumulator
    • 4 Li-ion cells (4400 mAh)
  • Measures
    • Width
    • 339 mm
    • Height
    • 21 mm
    • Depth
    • 244 mm
  • Weights
    • Weight
    • 1.7 kg
  • Specials
    • Warranty
    • 3 year(s)
    • Service
    • Pick up & return
    • Specification
    • Integrated fingerprint reader
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • EF - French + protective contact CEE 7/7
    • Power supply, on device
    • C6 - clover leaf socket (m)
    • Low-voltage connection
    • DC mounted socket, round, 2-pin
Datasheet/manual