reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


HP P4P61EA :: 39,6cm - 4GB - 500GB - 2,3kg - W7Pro/W10Pro

Item-No.: HP P4P61EA
€551,00
Category of goods: 0

HP ProBook 455 G3 Notebook-PC (P4P61EA)

  • Product Description
  • Technical information
  • Display
    • Display Format
    • 39.6 cm (15.6”) Widescreen
    • Display type
    • LED HD (anti-glare)
    • Resolution
    • 1366 x 768
  • Implementation
    • Software
    • Windows 7 Professional 64 Bit / Windows 10 Pro Software
    • Memory
    • 500 GB
    • Card reader
    • Integrated
    • Webcam
    • 720 p HD
  • General
    • Processor
    • AMD A8-7410 Quad Core
    • CPU speed
    • 2.2 GHz
    • Memory
    • 4 GB DDR4
    • Drive
    • DVD±R/RW DL
    • Graphics
    • AMD Radeon R5
    • Cache
    • 2 MB
    • Design
    • With numeric keypad, with multi-touch touch pad
    • Speaker
    • Yes
    • Power supply
    • 45 W
    • Keyboard
    • German layout (QWERTZ)
    • Type
    • Notebook
  • Electrical values
    • Accumulator
    • 4 Li-ion cells (4400 mAh)
  • External I/O Ports
    • LAN
    • 10/100/1000 Mbit/s
    • VGA
    • 1x
  • Interfaces
    • Wireless
    • IEEE 802.11b/g/n
    • Bluetooth
    • 4.0
    • USB
    • 2x USB 2.0, 2x USB 3.0
    • Audio
    • Microphone IN
    • Headphone jack
    • Yes
    • Connection
    • HDMI
  • Measures
    • Width
    • 378 mm
    • Height
    • 25 mm
    • Depth
    • 264 mm
  • Weights
    • Weight
    • 2.2 kg
  • Specials
    • Warranty
    • 1 year(s)
    • Service
    • Bring-in
    • Specification
    • Integrated fingerprint reader
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • EF - French + protective contact CEE 7/7
    • Power supply, on device
    • C6 - clover leaf socket (m)
    • Low-voltage connection
    • DC mounted socket, round, 2-pin
Schützen Sie Ihre Daten und Investitionen mit dem ProBook, das eine beeindruckende Leistung und Zuverlässigkeit bietet. Bewältigen Sie Ihren Arbeitstag mit dem erschwinglichen HP ProBook 455.


Manufacturer : HEWLETT PACKARD
Factory number : P4P61EA#ABD
Package weight : 3.113 kg
RoHS : conform
Technical information
  • Display
    • Display Format
    • 39.6 cm (15.6”) Widescreen
    • Display type
    • LED HD (anti-glare)
    • Resolution
    • 1366 x 768
  • Implementation
    • Software
    • Windows 7 Professional 64 Bit / Windows 10 Pro Software
    • Memory
    • 500 GB
    • Card reader
    • Integrated
    • Webcam
    • 720 p HD
  • General
    • Processor
    • AMD A8-7410 Quad Core
    • CPU speed
    • 2.2 GHz
    • Memory
    • 4 GB DDR4
    • Drive
    • DVD±R/RW DL
    • Graphics
    • AMD Radeon R5
    • Cache
    • 2 MB
    • Design
    • With numeric keypad, with multi-touch touch pad
    • Speaker
    • Yes
    • Power supply
    • 45 W
    • Keyboard
    • German layout (QWERTZ)
    • Type
    • Notebook
  • Electrical values
    • Accumulator
    • 4 Li-ion cells (4400 mAh)
  • External I/O Ports
    • LAN
    • 10/100/1000 Mbit/s
    • VGA
    • 1x
  • Interfaces
    • Wireless
    • IEEE 802.11b/g/n
    • Bluetooth
    • 4.0
    • USB
    • 2x USB 2.0, 2x USB 3.0
    • Audio
    • Microphone IN
    • Headphone jack
    • Yes
    • Connection
    • HDMI
  • Measures
    • Width
    • 378 mm
    • Height
    • 25 mm
    • Depth
    • 264 mm
  • Weights
    • Weight
    • 2.2 kg
  • Specials
    • Warranty
    • 1 year(s)
    • Service
    • Bring-in
    • Specification
    • Integrated fingerprint reader
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • EF - French + protective contact CEE 7/7
    • Power supply, on device
    • C6 - clover leaf socket (m)
    • Low-voltage connection
    • DC mounted socket, round, 2-pin
Datasheet/manual