reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


HP P1E44EA :: 35,6cm - 2GB - 32GB - 1,9kg - Win10 Home

Item-No.: HP P1E44EA
€219,00
Category of goods: 0

HP Notebook 14-ac101ng

  • Product Description
  • Technical information
  • Display
    • Display Format
    • 35.6 cm (14.0”) Widescreen
    • Display type
    • LED HD (Glare)
    • Resolution
    • 1366 x 768
  • Implementation
    • Software
    • Windows 10 Home 64 Bit Software
    • Memory
    • 32 GB
    • Card reader
    • Integrated
    • Webcam
    • Integrated
  • General
    • Processor
    • Intel® Celeron® N3050 Dual Core
    • CPU speed
    • 2.16 GHz
    • Memory
    • 2 GB DDR3L
    • Drive
    • Without
    • Graphics
    • Intel® GMA HD
    • Cache
    • 2 MB
    • Design
    • With multi-touch touch pad
    • Speaker
    • Yes
    • Power supply
    • 45 W
    • Keyboard
    • German layout (QWERTZ)
    • Type
    • Notebook
  • External I/O Ports
    • LAN
    • 10/100 Mbit/s
    • VGA
    • 1x
  • Interfaces
    • Wireless
    • IEEE 802.11b/g/n
    • Bluetooth
    • 4.0
    • USB
    • 2x USB 2.0, 1x USB 3.0
    • Connection
    • HDMI
    • Audio
    • Microphone IN
    • Headphone jack
    • Yes
  • Electrical values
    • Accumulator
    • 4 Li-ion cells
  • Measures
    • Width
    • 345 mm
    • Height
    • 24 mm
    • Depth
    • 242 mm
  • Weights
    • Weight
    • 1.9 kg
  • Specials
    • Warranty
    • 1 year(s)
    • Service
    • Bring-in
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • EF - French + protective contact CEE 7/7
    • Power supply, on device
    • C6 - clover leaf socket (m)
    • Low-voltage connection
    • DC mounted socket, round, 2-pin
Lighten up. Your content is in the cloud.
Get the job done with this innovative cloud-connected Windows PC. Store your content in the cloud for fast, protected access from almost anywhere.1

Thinner, lighter design
Thanks to an innovative fanless design and flash memory, the sleek HP Stream is built for cloud computing on-the-go.

Free OneDrive cloud storage
Get 100GB of storage for two years so you can easily store and share your favorite photos, videos, documents, files, and more.2

  1. Internet access required and not included.
  2. The OneDrive free cloud storage offer is available for a limited time. Storage offer available for 2 years from the date you redeem. Check the activation card inside the package and see http://onedrive.com/windowsoffer for full offer details.



Manufacturer : HEWLETT PACKARD
Factory number : P1E44EA#ABD
Package weight : 2.5 kg
RoHS : conform
Technical information
  • Display
    • Display Format
    • 35.6 cm (14.0”) Widescreen
    • Display type
    • LED HD (Glare)
    • Resolution
    • 1366 x 768
  • Implementation
    • Software
    • Windows 10 Home 64 Bit Software
    • Memory
    • 32 GB
    • Card reader
    • Integrated
    • Webcam
    • Integrated
  • General
    • Processor
    • Intel® Celeron® N3050 Dual Core
    • CPU speed
    • 2.16 GHz
    • Memory
    • 2 GB DDR3L
    • Drive
    • Without
    • Graphics
    • Intel® GMA HD
    • Cache
    • 2 MB
    • Design
    • With multi-touch touch pad
    • Speaker
    • Yes
    • Power supply
    • 45 W
    • Keyboard
    • German layout (QWERTZ)
    • Type
    • Notebook
  • External I/O Ports
    • LAN
    • 10/100 Mbit/s
    • VGA
    • 1x
  • Interfaces
    • Wireless
    • IEEE 802.11b/g/n
    • Bluetooth
    • 4.0
    • USB
    • 2x USB 2.0, 1x USB 3.0
    • Connection
    • HDMI
    • Audio
    • Microphone IN
    • Headphone jack
    • Yes
  • Electrical values
    • Accumulator
    • 4 Li-ion cells
  • Measures
    • Width
    • 345 mm
    • Height
    • 24 mm
    • Depth
    • 242 mm
  • Weights
    • Weight
    • 1.9 kg
  • Specials
    • Warranty
    • 1 year(s)
    • Service
    • Bring-in
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • EF - French + protective contact CEE 7/7
    • Power supply, on device
    • C6 - clover leaf socket (m)
    • Low-voltage connection
    • DC mounted socket, round, 2-pin
Datasheet/manual