reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


HP N7H67EA :: 29,5cm - 2GB - 32GB - 1,2kg - Win10 Home

Item-No.: HP N7H67EA
€249,00
Category of goods: 0


HP Stream Notebook 11-r000ng

  • Product Description
  • Technical information
  • Display
    • Display Format
    • 29.5 cm (11.6”) widescreen
    • Display type
    • LED HD (anti-glare)
    • Resolution
    • 1366 x 768
  • Implementation
    • Software
    • Windows 10 Home 64 Bit Software
    • Memory
    • 32 GB
    • Card reader
    • For MicroSD cards
    • Webcam
    • Integrated
  • General
    • Processor
    • Intel® Celeron® N3050 Dual Core
    • CPU speed
    • 2.16 GHz
    • Memory
    • 2 GB DDR3L
    • Drive
    • Without
    • Graphics
    • Intel® GMA HD
    • Cache
    • 2 MB
    • Design
    • With multi-touch touch pad
    • Speaker
    • Yes
    • Power supply
    • 45 W
    • Keyboard
    • German layout (QWERTZ)
    • Type
    • Notebook
  • Electrical values
    • Accumulator
    • 2 Li-ion cells
  • External I/O Ports
    • LAN
    • Without
  • Interfaces
    • Wireless
    • IEEE 802.11b/g/n
    • Bluetooth
    • 4.0
    • USB
    • 1x USB 2.0, 1x USB 3.0
    • Audio
    • Microphone IN
    • Headphone jack
    • Yes
    • Connection
    • HDMI
  • Measures
    • Width
    • 300 mm
    • Height
    • 18 mm
    • Depth
    • 206 mm
  • Weights
    • Weight
    • 1.2 kg
  • Specials
    • Warranty
    • 1 year(s)
    • Service
    • Bring-in
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • EF - French + protective contact CEE 7/7
    • Power supply, on device
    • C6 - clover leaf socket (m)
    • Low-voltage connection
    • DC mounted socket, round, 2-pin
Looking for a notebook that can keep up with you? Look no further than the HP Stream. It won’t slow you down – or take your wallet down. It’s the breezy, beautiful, portable notebook that’s light on price, but heavy on features.
  • Windows 10 Home 64 bit
  • Intel® Celeron® N3050 with 32GB storage
  • Thin & light design and up to 9.5 hours battery life
  • 29.5 cm (11.6") diagonal HD anti-glare display
  • 100GB of OneDrive cloud storage free for 2 years



Manufacturer : HEWLETT PACKARD
Factory number : N7H67EA#ABD
Package weight : 1.8 kg
RoHS : conform
Technical information
  • Display
    • Display Format
    • 29.5 cm (11.6”) widescreen
    • Display type
    • LED HD (anti-glare)
    • Resolution
    • 1366 x 768
  • Implementation
    • Software
    • Windows 10 Home 64 Bit Software
    • Memory
    • 32 GB
    • Card reader
    • For MicroSD cards
    • Webcam
    • Integrated
  • General
    • Processor
    • Intel® Celeron® N3050 Dual Core
    • CPU speed
    • 2.16 GHz
    • Memory
    • 2 GB DDR3L
    • Drive
    • Without
    • Graphics
    • Intel® GMA HD
    • Cache
    • 2 MB
    • Design
    • With multi-touch touch pad
    • Speaker
    • Yes
    • Power supply
    • 45 W
    • Keyboard
    • German layout (QWERTZ)
    • Type
    • Notebook
  • Electrical values
    • Accumulator
    • 2 Li-ion cells
  • External I/O Ports
    • LAN
    • Without
  • Interfaces
    • Wireless
    • IEEE 802.11b/g/n
    • Bluetooth
    • 4.0
    • USB
    • 1x USB 2.0, 1x USB 3.0
    • Audio
    • Microphone IN
    • Headphone jack
    • Yes
    • Connection
    • HDMI
  • Measures
    • Width
    • 300 mm
    • Height
    • 18 mm
    • Depth
    • 206 mm
  • Weights
    • Weight
    • 1.2 kg
  • Specials
    • Warranty
    • 1 year(s)
    • Service
    • Bring-in
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • EF - French + protective contact CEE 7/7
    • Power supply, on device
    • C6 - clover leaf socket (m)
    • Low-voltage connection
    • DC mounted socket, round, 2-pin
Datasheet/manual