reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


ASUS XX062T :: 39.6 cm — 2 GB — 500 GB — 2.0 kg — Win10 Home

Item-No.: ASUS XX062T
€303,95
Category of goods: 0


X540SA-XX062T

  • Product Description
  • Technical information
  • Display
    • Display Format
    • 39.6 cm (15.6”) Widescreen
    • Display type
    • LED HD (Glare)
    • Resolution
    • 1366 x 768
  • Implementation
    • Software
    • Windows 10 Home 64 Bit Software
    • Memory
    • 500 GB
    • Card reader
    • Integrated
    • Webcam
    • Integrated
  • General
    • Processor
    • Intel® Celeron® N3050 Dual Core
    • CPU speed
    • 2.16 GHz
    • Memory
    • 2 GB DDR3L
    • Drive
    • DVD±R/RW DL
    • Graphics
    • Intel® GMA HD
    • Cache
    • 2 MB
    • Design
    • With numeric keypad, with multi-touch touch pad
    • Speaker
    • Yes
    • Power supply
    • 45 W
    • Keyboard
    • German layout (QWERTZ)
    • Type
    • Notebook
  • Electrical values
    • Accumulator
    • 3 Li-ion cells
  • External I/O Ports
    • LAN
    • 10/100 Mbit/s
    • VGA
    • 1x
  • Interfaces
    • Wireless
    • IEEE 802.11b/g/n
    • USB
    • 1x USB 2.0, 1x USB 3.0, 1x USB 3.1 Typ-C
    • Audio
    • Microphone IN
    • Headphone jack
    • Yes
    • Connection
    • HDMI
  • Measures
    • Width
    • 381 mm
    • Height
    • 25 mm
    • Depth
    • 252 mm
  • Weights
    • Weight
    • 2.0 kg
  • Specials
    • Warranty
    • 1 year(s)
    • Service
    • Pick up & return
  • Power supply
    • Power unit, inclusive
    • Yes

Elegant design, state-of-the-art computing.

Productive and intensive
The ASUS X540SA is designed for high productivity, easy connectivity and exciting mobile entertainment. It offers a 15.6-inch HD/Full-HD display and efficient Intel® Celeron and Pentium processors.

Advanced connectivity
The X540SA connects you to the web via WIFI or Gigabit LAN and can be easily connected to all of your external devices. In addition to HDMI, VGA, SD card reader, USB 2.0, USB 3.0 and an optional DVD drive, the X540SA has a future-proof, high-speed USB 3.1 Gen1 type-C connection.

Listen and be astonished
For a particularly clear, precise and impulse-faithful notebook sound, the X540SA has a particularly powerful audio system, which is powered by ASUS SonicMaster. Thanks to the optimised amplifier, specially designed speakers and professional sound processing, you will experience excellent sound for each entertainment application.

Thin, light and stylish
With its finely brushed surfaces, the X540 is an extraordinary eye-catcher. It is also so light and compact that you can easily take it with you, wherever you go.

Always the best image
The exclusive ASUS Splendid technology further improves the playback qualities of the 15.6-inch large HD/Full-HD display. Use the Splendid on-screen interface to correct contrasts, colour saturation or colour temperature, or use default settings to always select the best playback option for specific viewing modes, for example for movies or photos.

Ergonomic keyboard
A lot of value was placed on the quality of the X540's keyboard. The chiclet keyboard is designed as a robust one-piece design and each individual key is optimised in terms of typing experience and precision.

ASUS Smart Gesture multi-touch pad
With its particularly large ASUS Smart Gesture multi-touch pad, the X540SA has the ideal replacement for a mouse installed directly. Selecting and moving objects, highlighting texts or navigating web pages is all very easy. The entire Windows 10 operation has also been simplified.



Manufacturer : ASUS
Factory number : 90NB0B31-M04180
Package weight : 2.628 kg
RoHS : conform
Technical information
  • Display
    • Display Format
    • 39.6 cm (15.6”) Widescreen
    • Display type
    • LED HD (Glare)
    • Resolution
    • 1366 x 768
  • Implementation
    • Software
    • Windows 10 Home 64 Bit Software
    • Memory
    • 500 GB
    • Card reader
    • Integrated
    • Webcam
    • Integrated
  • General
    • Processor
    • Intel® Celeron® N3050 Dual Core
    • CPU speed
    • 2.16 GHz
    • Memory
    • 2 GB DDR3L
    • Drive
    • DVD±R/RW DL
    • Graphics
    • Intel® GMA HD
    • Cache
    • 2 MB
    • Design
    • With numeric keypad, with multi-touch touch pad
    • Speaker
    • Yes
    • Power supply
    • 45 W
    • Keyboard
    • German layout (QWERTZ)
    • Type
    • Notebook
  • Electrical values
    • Accumulator
    • 3 Li-ion cells
  • External I/O Ports
    • LAN
    • 10/100 Mbit/s
    • VGA
    • 1x
  • Interfaces
    • Wireless
    • IEEE 802.11b/g/n
    • USB
    • 1x USB 2.0, 1x USB 3.0, 1x USB 3.1 Typ-C
    • Audio
    • Microphone IN
    • Headphone jack
    • Yes
    • Connection
    • HDMI
  • Measures
    • Width
    • 381 mm
    • Height
    • 25 mm
    • Depth
    • 252 mm
  • Weights
    • Weight
    • 2.0 kg
  • Specials
    • Warranty
    • 1 year(s)
    • Service
    • Pick up & return
  • Power supply
    • Power unit, inclusive
    • Yes
Datasheet/manual