reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


ASUS XO0166T :: 39,6cm - 4GB - 500GB - 2,4kg - Win10 Home

Item-No.: ASUS XO0166T

Category of goods: 0

ASUS ASUSPRO ESSENTIAL P2520LA XO0166T

  • Product Description
  • Technical information
  • Display
    • Display Format
    • 39.6 cm (15.6”) Widescreen
    • Display type
    • LED HD (anti-glare)
    • Resolution
    • 1366 x 768
  • Implementation
    • Software
    • Windows 10 Home 64 Bit Software
    • Memory
    • 500 GB
    • Card reader
    • Integrated
    • Webcam
    • Integrated
  • General
    • Processor
    • Intel® Core® i5 5200U Dual Core
    • CPU speed
    • 2.7 GHz
    • Memory
    • 4 GB DDR3
    • Drive
    • DVD±R/RW DL
    • Graphics
    • Intel® GMA HD 5500
    • Cache
    • 3 MB
    • Design
    • With numeric keypad, with multi-touch touch pad
    • Speaker
    • Yes
    • Power supply
    • 65 W
    • Keyboard
    • German layout (QWERTZ)
    • Type
    • Notebook
  • Electrical values
    • Accumulator
    • 4 Zellen Li-Ion (3700 mAh)
  • External I/O Ports
    • LAN
    • 10/100/1000 Mbit/s
    • VGA
    • 1x
  • Interfaces
    • Wireless
    • IEEE 802.11ac
    • Bluetooth
    • 4.0
    • USB
    • 1x USB 2.0, 3x USB 3.0
    • Audio
    • Microphone IN
    • Headphone jack
    • Yes
    • Connection
    • HDMI
  • Measures
    • Width
    • 380 mm
    • Height
    • 23 mm
    • Depth
    • 256 mm
  • Weights
    • Weight
    • 2.4 kg
  • Specials
    • Warranty
    • 2 year(s)
    • Service
    • Pick up & return
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Plug housing
    • Low-voltage input
    • 19 V DC / 3.42 A
    • Low-voltage connection
    • DC power plug 3.0/1.0 mm
Productive and secure yet budget-friendly for SMBs
  • Stay connected anywhere with dual-band Wi-Fi

  • Wake-on-LAN (WOL) allows PCs to be turned on by a simple network message

  • Built-in three USB 3.0 ports for ultra-fast data transfer speeds

  • Removable large-capacity battery pack for easy servicing and longer battery life

  • ASUSPRO Business Center for advanced PC management in one simple software package

  • USB Charger+ allows quick charging of mobile devices even when the notebook powered off

  • Designed for professionals

  • True-comfort keyboard for easier typing and increased productivity

  • Large multi-gesture touchpad for precise and intuitive input

  • Strain-reducing anti-glare HD panels with wide viewing angle


The ASUSPRO P2420L & P2520L notebooks are designed for SMBs with controlled budgets that demand durable high-end performance and failsafe security. With additional USB ports and replaceable battery, they are highly productive. Budget-friendly, they’re the perfect choice for smart up-and-coming businesses on the path to success.

Style and Comfort
The P2420L & P2520L notebooks have a professional look with brushed-hairline aluminum textures and scratch-resistant coating LCD. They are ergonomically designed and feature a seamless one-piece Chiclet keyboard with precise key alignment for ultimate comfort. The anti-glare display has a matte screen surface that prevents unwanted reflections and helps reduce eye fatigue.

Subtly stylish
The ASUSPRO P series uses a one-piece build to create a professional yet subtle look. The design simplicity extends to the underside, with no unnecessary clutter, and a premium look and feel is achieved by the use of abrushed-hairline aluminum textures.
True-comfort keyboard and dedicated numeric keypad increase productivity
Notebook keyboards are of great concern in the workplace, as they are essential for comfort and productivity. ASUS engineers have fine-tuned the P series keyboard, providing optimum key feel and long key travel to maintain comfort during long hours of work. The keyboard also provides a full dedicated numeric keypad, complete with navigation keys, to increase efficiency for data entry or document navigation

Multi-gesture touchpad - Easier to use and more precise input with scroll, rotate, and zoom
With gesture support, it effectively replaces the mouse, offering an alternative and intuitive input option. Multi-touch input allows effortless accuracy without a mouse, including two-finger web page scroll, zooming and rotating images, plus three-finger tapping to mimic a right-click. Workflow can be streamlined with gesture control, especially multi-step tasks such as presentations and research projects.



Manufacturer : ASUS
Factory number : 90NX0051-M04040
Package weight : 3.504 kg
RoHS : conform
Technical information
  • Display
    • Display Format
    • 39.6 cm (15.6”) Widescreen
    • Display type
    • LED HD (anti-glare)
    • Resolution
    • 1366 x 768
  • Implementation
    • Software
    • Windows 10 Home 64 Bit Software
    • Memory
    • 500 GB
    • Card reader
    • Integrated
    • Webcam
    • Integrated
  • General
    • Processor
    • Intel® Core® i5 5200U Dual Core
    • CPU speed
    • 2.7 GHz
    • Memory
    • 4 GB DDR3
    • Drive
    • DVD±R/RW DL
    • Graphics
    • Intel® GMA HD 5500
    • Cache
    • 3 MB
    • Design
    • With numeric keypad, with multi-touch touch pad
    • Speaker
    • Yes
    • Power supply
    • 65 W
    • Keyboard
    • German layout (QWERTZ)
    • Type
    • Notebook
  • Electrical values
    • Accumulator
    • 4 Zellen Li-Ion (3700 mAh)
  • External I/O Ports
    • LAN
    • 10/100/1000 Mbit/s
    • VGA
    • 1x
  • Interfaces
    • Wireless
    • IEEE 802.11ac
    • Bluetooth
    • 4.0
    • USB
    • 1x USB 2.0, 3x USB 3.0
    • Audio
    • Microphone IN
    • Headphone jack
    • Yes
    • Connection
    • HDMI
  • Measures
    • Width
    • 380 mm
    • Height
    • 23 mm
    • Depth
    • 256 mm
  • Weights
    • Weight
    • 2.4 kg
  • Specials
    • Warranty
    • 2 year(s)
    • Service
    • Pick up & return
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Plug housing
    • Low-voltage input
    • 19 V DC / 3.42 A
    • Low-voltage connection
    • DC power plug 3.0/1.0 mm
Datasheet/manual