reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


ASUS T2009H :: 43.9 cm — 4 GB — 500 GB — 3.0 kg — Win 8.1

Item-No.: ASUS T2009H
€579,95



Bargain Item!
Limited amount available.

ASUSPRO Essential P751JA-T2009H

  • Product Description
  • Technical information
  • Display
    • Display Format
    • 43.9 cm (17.3”) Widescreen
    • Display type
    • LED HD+ (anti-glare)
    • Resolution
    • 1600 x 900
  • Implementation
    • Software
    • Windows 8.1 64 Bit
    • Memory
    • 500 GB
    • Card reader
    • Integrated
    • Webcam
    • Integrated
  • General
    • Processor
    • Intel® Core® i5 4210M Dual Core
    • CPU speed
    • 3.2 GHz
    • Memory
    • 4 GB DDR3L
    • Drive
    • DVD±R/RW DL
    • Graphics
    • Intel® GMA HD 4600
    • Cache
    • 3 MB
    • Design
    • With numeric keypad, with multi-touch touch pad
    • Speaker
    • Yes
    • Power supply
    • 65 W
    • Keyboard
    • German layout (QWERTZ)
    • Type
    • Notebook
  • External I/O Ports
    • LAN
    • 10/100/1000 Mbit/s
    • VGA
    • 1x
  • Interfaces
    • Wireless
    • IEEE 802.11ac
    • Bluetooth
    • 4.0
    • USB
    • 3x USB 3.0
    • Connection
    • HDMI
    • Audio
    • Microphone IN
    • Headphone jack
    • Yes
  • Electrical values
    • Accumulator
    • 6 Li-ion cells
  • Measures
    • Width
    • 420 mm
    • Height
    • 39 mm
    • Depth
    • 282 mm
  • Weights
    • Weight
    • 3.0 kg
  • Specials
    • Warranty
    • 2 year(s)
    • Service
    • Pick up & return
  • Power supply
    • Power unit, inclusive
    • Yes

Large display, great productivity
  • Fourth-generation Intel® Core™ processor

  • 3x USB 3.0, HDMI, VGA

  • TPM chip, 4-in-1 SD card reader

  • Super Multi DVD drive

  • Gigabit LAN, dual-band WIFI and Wake-on-LAN function

  • ASUS USB Charger Plus quick-charge function for mobile devices


Flexible functionality
  • Anti-glare 17.3" wide-view HD/Full-HD display

  • Ergonomic comfort keyboard with separate numeric keypad

  • Large multi-gesture touchpad for enhanced user comfort

  • Replaceable battery


Durable design
  • Sophisticated ASUSPRO hardware tests

  • ASUSPRO ShockShield hard drive protection




Manufacturer : ASUS
Factory number : 90NB07N1-M00380
Package weight : 4.422 kg
RoHS : conform
Technical information
  • Display
    • Display Format
    • 43.9 cm (17.3”) Widescreen
    • Display type
    • LED HD+ (anti-glare)
    • Resolution
    • 1600 x 900
  • Implementation
    • Software
    • Windows 8.1 64 Bit
    • Memory
    • 500 GB
    • Card reader
    • Integrated
    • Webcam
    • Integrated
  • General
    • Processor
    • Intel® Core® i5 4210M Dual Core
    • CPU speed
    • 3.2 GHz
    • Memory
    • 4 GB DDR3L
    • Drive
    • DVD±R/RW DL
    • Graphics
    • Intel® GMA HD 4600
    • Cache
    • 3 MB
    • Design
    • With numeric keypad, with multi-touch touch pad
    • Speaker
    • Yes
    • Power supply
    • 65 W
    • Keyboard
    • German layout (QWERTZ)
    • Type
    • Notebook
  • External I/O Ports
    • LAN
    • 10/100/1000 Mbit/s
    • VGA
    • 1x
  • Interfaces
    • Wireless
    • IEEE 802.11ac
    • Bluetooth
    • 4.0
    • USB
    • 3x USB 3.0
    • Connection
    • HDMI
    • Audio
    • Microphone IN
    • Headphone jack
    • Yes
  • Electrical values
    • Accumulator
    • 6 Li-ion cells
  • Measures
    • Width
    • 420 mm
    • Height
    • 39 mm
    • Depth
    • 282 mm
  • Weights
    • Weight
    • 3.0 kg
  • Specials
    • Warranty
    • 2 year(s)
    • Service
    • Pick up & return
  • Power supply
    • Power unit, inclusive
    • Yes
Datasheet/manual