reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


ASUS FV0110TS :: 29.4 cm — 2 GB — 32 GB — 1.2 kg — Win10

Item-No.: ASUS FV0110TS
€343,95
Category of goods: 0
Bargain Item!
Limited amount available.


ASUS Transformer Book Flip TP200SA-FV0110TS

  • Product Description
  • Technical information
  • Display
    • Display Format
    • 29.4 cm (11.6”) Widescreen
    • Display type
    • LED HD, IPS, touch, rotatable
    • Resolution
    • 1366 x 768
  • Implementation
    • Software
    • Windows 10 64 Bit Software
    • Memory
    • 32 GB
    • Card reader
    • Integrated
    • Webcam
    • Integrated
  • General
    • Processor
    • Intel® Celeron® N3050 Dual Core
    • CPU speed
    • 2.16 GHz
    • Memory
    • 2 GB DDR3
    • Drive
    • Without
    • Graphics
    • Intel® GMA HD
    • Cache
    • 2 MB
    • Design
    • With multi-touch touch pad
    • Speaker
    • Yes
    • Keyboard
    • German layout (QWERTZ)
    • Type
    • Notebook
  • Electrical values
    • Accumulator
    • 2 cells
  • Interfaces
    • Wireless
    • IEEE 802.11ac
    • Bluetooth
    • 4.0
    • USB
    • 1x USB 2.0, 1x USB 3.0
    • Audio
    • Microphone IN
    • Headphone jack
    • Yes
    • Connection
    • micro HDMI
  • Measures
    • Width
    • 297 mm
    • Height
    • 19 mm
    • Depth
    • 201 mm
  • Weights
    • Weight
    • 1.2 kg
  • Specials
    • Warranty
    • 1 year(s)
    • Service
    • Pick up & return
    • Specification
    • 360° pivot display
  • Power supply
    • Power unit, inclusive
    • Yes

Simply unique
The TP200SA is the lightest and most compact Transformer Book Flip that we have ever built. Its 360° swivelling display means it can be used for almost anything you can imagine. With Windows 10, you can work productively, surf the web in a relaxed way, enjoy streaming films, share content and be creative. Anything goes and everything easily becomes an experience.

Plenty of style
Powerful, portable, durable and beautiful through and through: The TP200SA impresses with its thin form factor and the minimalist design, which is characteristic of ASUS. Elegant from every angle, it has a high-quality feel and is perfectly processed down to the last detail.

Flexible and robust
The TP200SA display can be twisted and turned as desired and always remains in the exact position that you want. The new 360° hinge is not made of plastic but of solid metal and demanding tests led to it being adjusted for extreme durability.

Everything you need to never lose your connection
The Flip offers excellent connectivity as standard. Connect it to your television via micro HDMI, easily connect external data carriers or peripherals, flexibly expand the internal memory using microSD and enjoy innovative comfort and transfer data extremely quickly with the new reversible USB 3.1 type-C interface.

Every touch is an experience
The Transformer Book Flip TP200SA's high-resolution 11.6-inch IPS display is equipped with advanced touch technology. This means that it responds to all touch inputs quickly and accurately and is highly sensitive.

Full writing pleasure
Despite its compact 11-inch form factor, the TP200SA is a fully fledged notebook that you can work with extremely well. The full-size keyboard's flat scissor keys make for keystrokes that are as precise as they are quiet and ensure a pleasant writing experience.

Everything under control
In addition to the touch screen and the keyboard, the TP200SA also has a large, intelligent touchpad that supports different Windows 10 operating gestures. Particularly comfortable: Thanks to a special algorithm, the touchpad does not respond to accidental input, with the palm of the hand for instance, but only on the multi-touch gestures from your fingers.

See clearly, see more
The TP200SA display is the same, regardless of what perspective you look at it from. Thanks to IPS panel technology, all content is sharp, rich in contrast and reproduced with amazing colour accuracy, from any angle.



Manufacturer : ASUS
Factory number : 90NL0082-M02860
Package weight : 1.75 kg
RoHS : conform
Technical information
  • Display
    • Display Format
    • 29.4 cm (11.6”) Widescreen
    • Display type
    • LED HD, IPS, touch, rotatable
    • Resolution
    • 1366 x 768
  • Implementation
    • Software
    • Windows 10 64 Bit Software
    • Memory
    • 32 GB
    • Card reader
    • Integrated
    • Webcam
    • Integrated
  • General
    • Processor
    • Intel® Celeron® N3050 Dual Core
    • CPU speed
    • 2.16 GHz
    • Memory
    • 2 GB DDR3
    • Drive
    • Without
    • Graphics
    • Intel® GMA HD
    • Cache
    • 2 MB
    • Design
    • With multi-touch touch pad
    • Speaker
    • Yes
    • Keyboard
    • German layout (QWERTZ)
    • Type
    • Notebook
  • Electrical values
    • Accumulator
    • 2 cells
  • Interfaces
    • Wireless
    • IEEE 802.11ac
    • Bluetooth
    • 4.0
    • USB
    • 1x USB 2.0, 1x USB 3.0
    • Audio
    • Microphone IN
    • Headphone jack
    • Yes
    • Connection
    • micro HDMI
  • Measures
    • Width
    • 297 mm
    • Height
    • 19 mm
    • Depth
    • 201 mm
  • Weights
    • Weight
    • 1.2 kg
  • Specials
    • Warranty
    • 1 year(s)
    • Service
    • Pick up & return
    • Specification
    • 360° pivot display
  • Power supply
    • Power unit, inclusive
    • Yes
Datasheet/manual