reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


ACER VCYEG.001 :: 39,6cm - 4GB - 500GB - 8,0h - 2,7kg - W7Pro/W10Pro

SAVE24%

Acer TravelMate P658-M

  • Product Description
  • Technical information
  • Display
    • Display Format
    • 39.6 cm (15.6”) Widescreen
    • Display type
    • LED HD (anti-glare)
    • Resolution
    • 1366 x 768
  • Implementation
    • Software
    • Windows 7 Professional 64 Bit / Windows 10 Pro
    • Memory
    • 500 GB
    • Card reader
    • Integrated
    • Webcam
    • Integrated
  • General
    • Processor
    • Intel® Core® i3 6100U Dual Core
    • CPU speed
    • 2.3 GHz
    • Memory
    • 4 GB DDR3 onBoard (max. 20 GB)
    • Drive
    • DVD±R/RW DL
    • Graphics
    • Intel® GMA HD 520
    • Cache
    • 3 MB
    • Design
    • With numeric keypad, with multi-touch touch pad
    • Speaker
    • Yes
    • Power supply
    • 65 W
    • Keyboard
    • German layout (QWERTZ)
    • Type
    • Notebook
  • External I/O Ports
    • LAN
    • 10/100/1000 Mbit/s
    • VGA
    • 1x
  • Interfaces
    • Wireless
    • IEEE 802.11ac/a/b/g/n
    • Bluetooth
    • 4.0
    • USB
    • 1x type-C, 3x USB 3.0
    • Connection
    • HDMI
    • Audio
    • Microphone IN
    • Headphone jack
    • Yes
  • Electrical values
    • Accumulator
    • 3 Li-Po cells (4850 mAh)
    • Duration (max.)
    • 8.0 h
  • Measures
    • Width
    • 381 mm
    • Height
    • 22 mm
    • Depth
    • 255 mm
  • Weights
    • Weight
    • 2.2 kg
  • Specials
    • Warranty
    • 3 year(s)
    • Service
    • Bring-in
    • Specification
    • Integrated fingerprint reader
  • Power supply
    • Power unit, inclusive
    • Yes
Best tools of the trade
All seasoned professionals demand the best tools of their trade. Tailors seek the sharpest scissors, while carpenters desire the most robust chisels. You seek a top-notch notebook that maximizes your productivity at work– meet the TravelMate P6 series.

Advanced productivity
Drive up productivity with the latest 6th Gen Intel® Core™ processors. Work on the go with up to 8 hours of battery life, LED-backlit keyboards and portable form factors.

Steadfast reliability
They feature top covers made from tough carbon and glass composite materials, and chassis constructed out of MG/AL alloy. Plus with Acer DustDefender, an innovative fan design, dust build up is kept to a minimum for optimal performance.

Seamless connectivity
Exchange, transfer, sync and charge seamlessly with a plethora of features, including USB 3.1 Gen 2 Type-C ports, USB 3.0 ports that allow power-off charging, and faster 802.11ac wireless support.

Safe and secure
Keep your data and hardware safe with Acer Disk Anti-Shock Protection (DASP), G-sensor protected HDDs, TPM 1.2, pre-boot fingerprint authentication support and Kensington locks.



Manufacturer : ACER
Factory number : NX.VCYEG.001
Package weight : 3.095 kg
RoHS : conform
Technical information
  • Display
    • Display Format
    • 39.6 cm (15.6”) Widescreen
    • Display type
    • LED HD (anti-glare)
    • Resolution
    • 1366 x 768
  • Implementation
    • Software
    • Windows 7 Professional 64 Bit / Windows 10 Pro
    • Memory
    • 500 GB
    • Card reader
    • Integrated
    • Webcam
    • Integrated
  • General
    • Processor
    • Intel® Core® i3 6100U Dual Core
    • CPU speed
    • 2.3 GHz
    • Memory
    • 4 GB DDR3 onBoard (max. 20 GB)
    • Drive
    • DVD±R/RW DL
    • Graphics
    • Intel® GMA HD 520
    • Cache
    • 3 MB
    • Design
    • With numeric keypad, with multi-touch touch pad
    • Speaker
    • Yes
    • Power supply
    • 65 W
    • Keyboard
    • German layout (QWERTZ)
    • Type
    • Notebook
  • External I/O Ports
    • LAN
    • 10/100/1000 Mbit/s
    • VGA
    • 1x
  • Interfaces
    • Wireless
    • IEEE 802.11ac/a/b/g/n
    • Bluetooth
    • 4.0
    • USB
    • 1x type-C, 3x USB 3.0
    • Connection
    • HDMI
    • Audio
    • Microphone IN
    • Headphone jack
    • Yes
  • Electrical values
    • Accumulator
    • 3 Li-Po cells (4850 mAh)
    • Duration (max.)
    • 8.0 h
  • Measures
    • Width
    • 381 mm
    • Height
    • 22 mm
    • Depth
    • 255 mm
  • Weights
    • Weight
    • 2.2 kg
  • Specials
    • Warranty
    • 3 year(s)
    • Service
    • Bring-in
    • Specification
    • Integrated fingerprint reader
  • Power supply
    • Power unit, inclusive
    • Yes
Datasheet/manual