reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


ACER TM P258M532 :: 39,6cm - 4GB - 256GB - 2,4kg - 5,5h - W7Pro/W10Pro

Item-No.: ACER TM P258M532
Memory:

€747,00




Acer TravelMate P258-M-532G

  • Product Description
  • Technical information
  • Display
    • Display Format
    • 39.6 cm (15.6”) Widescreen
    • Display type
    • LED HD (anti-glare)
    • Resolution
    • 1366 x 768
  • Implementation
    • Software
    • Windows 7 Professional 64 Bit / Windows 10 Pro
    • Memory
    • 256 GB
    • Card reader
    • Integrated
    • Webcam
    • Integrated
  • General
    • Processor
    • Intel® Core® i5 6200U Dual Core
    • CPU speed
    • 2.3 GHz
    • Memory
    • 4 GB DDR3 (max. 16 GB)
    • Drive
    • DVD±R/RW DL
    • Graphics
    • Intel® GMA HD 520
    • Cache
    • 3 MB
    • Design
    • With numeric keypad, with multi-touch touch pad
    • Speaker
    • Yes
    • Power supply
    • 45 W
    • Keyboard
    • German layout (QWERTZ)
    • Type
    • Notebook
  • External I/O Ports
    • LAN
    • 10/100/1000 Mbit/s
    • VGA
    • 1x
  • Interfaces
    • Wireless
    • IEEE 802.11ac/a/b/g/n
    • Bluetooth
    • 4.0
    • USB
    • 1x USB 2.0, 2x USB 3.0
    • Connection
    • HDMI
    • Audio
    • Microphone IN
    • Headphone jack
    • Yes
  • Electrical values
    • Accumulator
    • 4 Li-ion cells (2500 mAh)
    • Duration (max.)
    • 5.5 h
  • Measures
    • Width
    • 382 mm
    • Height
    • 25 mm
    • Depth
    • 256 mm
  • Weights
    • Weight
    • 2.4 kg
  • Specials
    • Warranty
    • 3 year(s)
    • Service
    • Bring-in
  • Power supply
    • Power unit, inclusive
    • Yes
Work with style and simplicity
The TravelMate P2 Series comes in 13.3", 14", 15.6" and 17.3" sizes to meet various business needs. Clad in a refined textile finish that both looks and feels great, these notebooks pack the latest Intel® Core™ processors1 and discrete graphics1 to keep you at your productive best. They are also loaded with tailor-made management and security software for easy, centralised control.

Tactile textile
The P2 series now comes with a fine linen textile pattern embossed on the outer covers. This lends a professional refined look and feel to the line that adds distinction to functionality. There are also practical benefits, as the pattern makes it a bit easier to keep a firm grip on the go, while also resisting scratches.

Skype for Business Certified
The TravelMate P2 Series is certified to deliver the high audio and visual standards of Skype for Business1. Optimised hardware ensures that every word will be heard clearly with no gap or lag in speech, minimal background noise and zero echo. That means you can call or video chat with superior audio and visual quality.

Intuitive and efficient
The TravelMate P2 is packed with features that make it easier to do business. Work faster with smoother gestures on the large Precision Touchpad. Quickly share business contacts with a smartphone via Contact Pickup. Log in to the TravelMate P2 faster thanks to Face Login.

1. Specifications vary depending on model.



Manufacturer : ACER
Factory number : NX.VC7EG.003
Package weight : 3.1 kg
RoHS : conform
Technical information
  • Display
    • Display Format
    • 39.6 cm (15.6”) Widescreen
    • Display type
    • LED HD (anti-glare)
    • Resolution
    • 1366 x 768
  • Implementation
    • Software
    • Windows 7 Professional 64 Bit / Windows 10 Pro
    • Memory
    • 256 GB
    • Card reader
    • Integrated
    • Webcam
    • Integrated
  • General
    • Processor
    • Intel® Core® i5 6200U Dual Core
    • CPU speed
    • 2.3 GHz
    • Memory
    • 4 GB DDR3 (max. 16 GB)
    • Drive
    • DVD±R/RW DL
    • Graphics
    • Intel® GMA HD 520
    • Cache
    • 3 MB
    • Design
    • With numeric keypad, with multi-touch touch pad
    • Speaker
    • Yes
    • Power supply
    • 45 W
    • Keyboard
    • German layout (QWERTZ)
    • Type
    • Notebook
  • External I/O Ports
    • LAN
    • 10/100/1000 Mbit/s
    • VGA
    • 1x
  • Interfaces
    • Wireless
    • IEEE 802.11ac/a/b/g/n
    • Bluetooth
    • 4.0
    • USB
    • 1x USB 2.0, 2x USB 3.0
    • Connection
    • HDMI
    • Audio
    • Microphone IN
    • Headphone jack
    • Yes
  • Electrical values
    • Accumulator
    • 4 Li-ion cells (2500 mAh)
    • Duration (max.)
    • 5.5 h
  • Measures
    • Width
    • 382 mm
    • Height
    • 25 mm
    • Depth
    • 256 mm
  • Weights
    • Weight
    • 2.4 kg
  • Specials
    • Warranty
    • 3 year(s)
    • Service
    • Bring-in
  • Power supply
    • Power unit, inclusive
    • Yes