reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


ACER MZSEG.013 :: 43.9 cm - 4 GB - 500 GB - 4.0 hrs - 3.0 kg - Win10 technical hot

Item-No.: ACER MZSEG.013

Category of goods: 0

Acer Aspire ES1-731-C849

  • Product Description
  • Technical information
  • Display
    • Display Format
    • 43.9 cm (17.3”) Widescreen
    • Display type
    • LED HD+
    • Resolution
    • 1600 x 900
  • Implementation
    • Software
    • Windows 10 64 Bit Software
    • Memory
    • 500 GB
    • Card reader
    • Integrated
    • Webcam
    • Integrated
  • General
    • Processor
    • Intel® Pentium® N3150 Quad Core
    • CPU speed
    • 2.08 GHz
    • Memory
    • 4 GB DDR3 (max. 8 GB)
    • Drive
    • DVD±R/RW DL
    • Graphics
    • Intel® GMA HD
    • Cache
    • 2 MB
    • Design
    • With numeric keypad, with multi-touch touch pad
    • Speaker
    • Yes
    • Power supply
    • 45 W
    • Keyboard
    • German layout (QWERTZ)
    • Type
    • Notebook
  • Electrical values
    • Accumulator
    • 3 Li-ion cells (3220 mAh)
    • Duration (max.)
    • 4.0 h
  • External I/O Ports
    • LAN
    • 10/100/1000 Mbit/s
  • Interfaces
    • Wireless
    • IEEE 802.11b/g/n
    • Bluetooth
    • 4.0
    • USB
    • 2x USB 2.0, 1x USB 3.0
    • Audio
    • Microphone IN
    • Headphone jack
    • Yes
    • Connection
    • HDMI
  • Measures
    • Width
    • 423 mm
    • Height
    • 28 mm
    • Depth
    • 290 mm
  • Weights
    • Weight
    • 3.0 kg
  • Specials
    • Warranty
    • 2 year(s)
    • Service
    • Pick up & return
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 115 - 230 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • EF - French + protective contact CEE 7/7
    • Power supply, on device
    • C6 - clover leaf socket (m)
    • Low-voltage input
    • 19 V DC
    • Low-voltage connection
    • DC mounted socket, round, 2 pin

Everything you need
The Aspire ES series notebooks are the perfect companion for work and play. With unique features like Acer BluelightShield™ software and the optional optical M-DISC Ready™ drive*, the Aspire ES series keeps you ready for work and play. The Precision Touchpad and Acer Chiclet Keyboard make sure you never miss a thing.

Unique features
Eyes tired from staring at a screen? The Aspire ES series comes equipped with Acer BluelightShield™ to reduce the strain on your eyes from the screen using four intelligent modes. An optional built-in optical disc drive is M-DISC Ready™* and lets you watch, share and save your data with ease.

Improved input and navigation
Tap, swipe, scroll and zoom through your day with the Precision Touchpad. Palm rejection technology and pinch-to-zoom capability means you'll always be in control. The Acer Chiclet Keyboard offers great travel distance and tactile feedback for a reliable and responsive user experience.

Built for work and play
The Aspire ES series is built for work and play. USB 3.0 and HDMI ports are conveniently located on the back of the device and the HD CineCrystal LED backlit TFT LCD display looks great anywhere. But it's not all about looks: Fast Intel processors and up to 8 GB* of memory will let you to power through your day.



Manufacturer : ACER
Factory number : NX.MZSEG.013
Package weight : 3.876 kg
RoHS : conform
Technical information
  • Display
    • Display Format
    • 43.9 cm (17.3”) Widescreen
    • Display type
    • LED HD+
    • Resolution
    • 1600 x 900
  • Implementation
    • Software
    • Windows 10 64 Bit Software
    • Memory
    • 500 GB
    • Card reader
    • Integrated
    • Webcam
    • Integrated
  • General
    • Processor
    • Intel® Pentium® N3150 Quad Core
    • CPU speed
    • 2.08 GHz
    • Memory
    • 4 GB DDR3 (max. 8 GB)
    • Drive
    • DVD±R/RW DL
    • Graphics
    • Intel® GMA HD
    • Cache
    • 2 MB
    • Design
    • With numeric keypad, with multi-touch touch pad
    • Speaker
    • Yes
    • Power supply
    • 45 W
    • Keyboard
    • German layout (QWERTZ)
    • Type
    • Notebook
  • Electrical values
    • Accumulator
    • 3 Li-ion cells (3220 mAh)
    • Duration (max.)
    • 4.0 h
  • External I/O Ports
    • LAN
    • 10/100/1000 Mbit/s
  • Interfaces
    • Wireless
    • IEEE 802.11b/g/n
    • Bluetooth
    • 4.0
    • USB
    • 2x USB 2.0, 1x USB 3.0
    • Audio
    • Microphone IN
    • Headphone jack
    • Yes
    • Connection
    • HDMI
  • Measures
    • Width
    • 423 mm
    • Height
    • 28 mm
    • Depth
    • 290 mm
  • Weights
    • Weight
    • 3.0 kg
  • Specials
    • Warranty
    • 2 year(s)
    • Service
    • Pick up & return
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 115 - 230 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • EF - French + protective contact CEE 7/7
    • Power supply, on device
    • C6 - clover leaf socket (m)
    • Low-voltage input
    • 19 V DC
    • Low-voltage connection
    • DC mounted socket, round, 2 pin
Datasheet/manual