reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


ACER MV8EG.012 :: 43,9cm - 4GB - 500GB - 3,0kg - 4,5h - Win10


Acer Aspire E5-772G-34NP

  • Product Description
  • Technical information
  • Display
    • Display Format
    • 43.9 cm (17.3”) Widescreen
    • Display type
    • LED HD+
    • Resolution
    • 1600 x 900
  • Implementation
    • Software
    • Windows 10 Home 64 Bit
    • Memory
    • 500 GB
    • Card reader
    • Integrated
    • Webcam
    • 1.3 MP
  • General
    • Processor
    • Intel® Core® i3 4005U Dual Core
    • CPU speed
    • 1.7 GHz
    • Memory
    • 4 GB DDR3
    • Drive
    • DVD±R/RW DL
    • Graphics
    • NVIDIA® GeForce® 920M, 2 GB
    • Cache
    • 3 MB
    • Design
    • With numeric keypad, with multi-touch touch pad
    • Speaker
    • Yes
    • Power supply
    • 90 W
    • Keyboard
    • German layout (QWERTZ)
    • Type
    • Notebook
  • External I/O Ports
    • LAN
    • 10/100/1000 Mbit/s
    • VGA
    • 1x
  • Interfaces
    • Wireless
    • IEEE 802.11ac/a/b/g/n
    • Bluetooth
    • 4.0
    • USB
    • 2x USB 2.0, 2x USB 3.0
    • Connection
    • HDMI
    • Audio
    • Microphone IN
    • Headphone jack
    • Yes
  • Electrical values
    • Accumulator
    • 4 Li-ion cells (2500 mAh)
    • Duration (max.)
    • 4.5 h
  • Measures
    • Width
    • 423 mm
    • Height
    • 28 mm
    • Depth
    • 282 mm
  • Weights
    • Weight
    • 3.0 kg
  • Specials
    • Warranty
    • 2 year(s)
    • Service
    • Pick up & return
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 115 - 230 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • EF - French + protective contact CEE 7/7
    • Power supply, on device
    • C6 - clover leaf socket (m)
    • Low-voltage input
    • 19 V DC
    • Low-voltage connection
    • DC mounted socket, round, 2 pin
Don’t settle for less
The new Aspire E Series laptops provide a comprehensive range of choices for every-day users, with lots of appealing feature options and an attractive design that exceeds expectations. With many enhanced components, colour choices and a textured surface, the Aspire E series is a good bit better at delivering a good bit more.

Beautiful form
A variety of vivid interior colours with a stylish textile pattern are enjoyable to the eye and pleasant to touch. Additional edge highlights emphasise the stylish look of the entire series and are complemented by the smart undercut design that is both good looking and lets you easily raise the lid with just one hand.

Sensational effects
With added media enhancements and options, you get an even richer media experience. Our Acer TrueHarmony delivers more lifelike and richer audio while Skype-certified components deliver crystal clear, instant communication and uninterrupted audio and video, without fear of echoes, gaps or lags. You can even opt for models with an optical drive and/or Full HD display.

Functions better
Better? You bet. Enhancements to the features you’ve come to know and expect give you both added power and capability to get things done. You get better, faster wireless networking, greatly improved touchpad usability, and data storage increased in both size and speed. Add in eye care and power-off USB charging and you’re really full function.



Manufacturer : ACER
Factory number : NX.MV8EG.012
Package weight : 4.037 kg
RoHS : conform
Technical information
  • Display
    • Display Format
    • 43.9 cm (17.3”) Widescreen
    • Display type
    • LED HD+
    • Resolution
    • 1600 x 900
  • Implementation
    • Software
    • Windows 10 Home 64 Bit
    • Memory
    • 500 GB
    • Card reader
    • Integrated
    • Webcam
    • 1.3 MP
  • General
    • Processor
    • Intel® Core® i3 4005U Dual Core
    • CPU speed
    • 1.7 GHz
    • Memory
    • 4 GB DDR3
    • Drive
    • DVD±R/RW DL
    • Graphics
    • NVIDIA® GeForce® 920M, 2 GB
    • Cache
    • 3 MB
    • Design
    • With numeric keypad, with multi-touch touch pad
    • Speaker
    • Yes
    • Power supply
    • 90 W
    • Keyboard
    • German layout (QWERTZ)
    • Type
    • Notebook
  • External I/O Ports
    • LAN
    • 10/100/1000 Mbit/s
    • VGA
    • 1x
  • Interfaces
    • Wireless
    • IEEE 802.11ac/a/b/g/n
    • Bluetooth
    • 4.0
    • USB
    • 2x USB 2.0, 2x USB 3.0
    • Connection
    • HDMI
    • Audio
    • Microphone IN
    • Headphone jack
    • Yes
  • Electrical values
    • Accumulator
    • 4 Li-ion cells (2500 mAh)
    • Duration (max.)
    • 4.5 h
  • Measures
    • Width
    • 423 mm
    • Height
    • 28 mm
    • Depth
    • 282 mm
  • Weights
    • Weight
    • 3.0 kg
  • Specials
    • Warranty
    • 2 year(s)
    • Service
    • Pick up & return
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 115 - 230 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • EF - French + protective contact CEE 7/7
    • Power supply, on device
    • C6 - clover leaf socket (m)
    • Low-voltage input
    • 19 V DC
    • Low-voltage connection
    • DC mounted socket, round, 2 pin