reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


ACER GCEEV.006 :: 39,6cm - 4GB - 500GB - 2,4kg - Win10Home

Item-No.: ACER GCEEV.006
€329,00
Category of goods: 0

Acer Aspire ES1-571 (NX.GCEEV.006)

  • Product Description
  • Technical information
  • Display
    • Display Format
    • 39.6 cm (15.6”) Widescreen
    • Display type
    • LED HD
    • Resolution
    • 1366 x 768
  • Implementation
    • Software
    • Windows 10 Home 64 Bit Software
    • Memory
    • 500 GB
    • Card reader
    • Integrated
  • General
    • Processor
    • Intel® Celeron® 2957U Dual Core
    • CPU speed
    • 1.4 GHz
    • Memory
    • 4 GB DDR3L
    • Drive
    • DVD±R/RW DL
    • Graphics
    • Intel® GMA HD
    • Design
    • With numeric keypad, with multi-touch touch pad
    • Speaker
    • Yes
    • Power supply
    • 45 W
    • Keyboard
    • German layout (QWERTZ)
    • Type
    • Notebook
  • Electrical values
    • Accumulator
    • 3 Li-ion cells (3220 mAh)
    • Duration (max.)
    • 5.0 h
  • External I/O Ports
    • LAN
    • 10/100/1000 Mbit/s
  • Interfaces
    • Wireless
    • IEEE 802.11b/g/n
    • Bluetooth
    • 4.0
    • USB
    • 2x USB 2.0, 1x USB 3.0
    • Audio
    • Microphone IN
    • Headphone jack
    • Yes
    • Connection
    • HDMI
  • Measures
    • Width
    • 382 mm
    • Height
    • 27 mm
    • Depth
    • 258 mm
  • Weights
    • Weight
    • 2.4 kg
  • Specials
    • Warranty
    • 2 year(s)
    • Service
    • Pick up & return
  • Power supply
    • Power unit, inclusive
    • Yes
Elegant outside
Their black exteriors, beautifully textured top covers, and hints of colors on their edges provide a unique, sophisticated look with a satisfying tactile feel.

Comfortable viewing
With BluelightShield™ software, irritating blue light is filtered out from the screen to reduce eye soreness during prolonged screen viewings.

Intuitive navigation
Enjoy a more intuitive touchpad navigation experience with Precision Touchpad. It allows for smoother zooming and scrolling than regular touchpads.



Manufacturer : ACER
Factory number : NX.GCEEV.006
Package weight : 3.1 kg
RoHS : conform
Technical information
  • Display
    • Display Format
    • 39.6 cm (15.6”) Widescreen
    • Display type
    • LED HD
    • Resolution
    • 1366 x 768
  • Implementation
    • Software
    • Windows 10 Home 64 Bit Software
    • Memory
    • 500 GB
    • Card reader
    • Integrated
  • General
    • Processor
    • Intel® Celeron® 2957U Dual Core
    • CPU speed
    • 1.4 GHz
    • Memory
    • 4 GB DDR3L
    • Drive
    • DVD±R/RW DL
    • Graphics
    • Intel® GMA HD
    • Design
    • With numeric keypad, with multi-touch touch pad
    • Speaker
    • Yes
    • Power supply
    • 45 W
    • Keyboard
    • German layout (QWERTZ)
    • Type
    • Notebook
  • Electrical values
    • Accumulator
    • 3 Li-ion cells (3220 mAh)
    • Duration (max.)
    • 5.0 h
  • External I/O Ports
    • LAN
    • 10/100/1000 Mbit/s
  • Interfaces
    • Wireless
    • IEEE 802.11b/g/n
    • Bluetooth
    • 4.0
    • USB
    • 2x USB 2.0, 1x USB 3.0
    • Audio
    • Microphone IN
    • Headphone jack
    • Yes
    • Connection
    • HDMI
  • Measures
    • Width
    • 382 mm
    • Height
    • 27 mm
    • Depth
    • 258 mm
  • Weights
    • Weight
    • 2.4 kg
  • Specials
    • Warranty
    • 2 year(s)
    • Service
    • Pick up & return
  • Power supply
    • Power unit, inclusive
    • Yes
Datasheet/manual