reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


ACER EX 2519C6NL :: 39,6cm - 4GB - 500GB - 5,5h - 2,4kg - w/o OS


Acer Extensa 2519-C6NL

  • Product Description
  • Technical information
  • Display
    • Display Format
    • 39.6 cm (15.6”) Widescreen
    • Display type
    • LED HD (anti-glare)
    • Resolution
    • 1366 x 768
  • Implementation
    • Software
    • Without
    • Memory
    • 500 GB
    • Card reader
    • Integrated
    • Webcam
    • Integrated
  • General
    • Processor
    • Intel® Celeron® N3050 Dual Core
    • CPU speed
    • 2.16 GHz
    • Memory
    • 4 GB DDR3 (max. 8 GB)
    • Drive
    • DVD±R/RW DL
    • Graphics
    • Intel® GMA HD
    • Cache
    • 2 MB
    • Design
    • With numeric keypad, with multi-touch touch pad
    • Speaker
    • Yes
    • Power supply
    • 45 W
    • Keyboard
    • German layout (QWERTZ)
    • Type
    • Notebook
  • External I/O Ports
    • LAN
    • 10/100/1000 Mbit/s
  • Interfaces
    • Wireless
    • IEEE 802.11b/g/n
    • Bluetooth
    • 4.0
    • USB
    • 2x USB 2.0, 1x USB 3.0
    • Connection
    • HDMI
    • Audio
    • Microphone IN
    • Headphone jack
    • Yes
  • Electrical values
    • Accumulator
    • 3 Li-ion cells (3220 mAh)
    • Duration (max.)
    • 5.5 h
  • Measures
    • Width
    • 382 mm
    • Height
    • 26 mm
    • Depth
    • 258 mm
  • Weights
    • Weight
    • 2.4 kg
  • Specials
    • Warranty
    • 2 year(s)
    • Service
    • Bring-in
  • Power supply
    • Power unit, inclusive
    • Yes
Your notebook for essential everyday tasks
Portability, reliability and efficiency are the key characteristics of the Extensa 15 and make it the perfect partner for business. Thanks to a compact design and proven technology, it answers to everyday needs, wherever the business day takes you.

Best portability in its class
Slim design and long battery life are key factors in mobile computing. Featuring one of the slimmest designs in its class, the Acer Extensa 15 combines a 15.6" display with an easy grip design, maximising comfort and productivity, whether in the office or on the road.

Proficient in communication
You get appealing communication capabilities, thanks to an advanced digital microphone and high quality speakers which make for excellent web conferencing and online meetings. They enable crystal clear video chats with colleagues and clients, and help small business users reduce business travel costs.

Superior productivity
The Precision Touchpad supports six core Windows 8 gestures, enabling better screen navigation, and the reactive keyboard is outfitted with a numeric keypad and well-spaced keys with good travel distance, providing a comfortable typing experience. Driven by a range of powerful Intel® processors, these notebooks boost both performance and efficiency.

Warranty extension program
Acer notebooks come with a standard Warranty1 of 1 Year. With Acer Advantage, the warranty coverage can be extended up to five years with priority repair service. Optional Accidental Damage service available offering protection in case of accidents.

1. Consumer have legal rights under applicable legislation governing the sale of consumer goods and this warranty does not exclude, limit or suspend any such applicable rights - independently of what may be stated on any warranty cards or other materials.



Manufacturer : ACER
Factory number : NX.EFAEG.006
Package weight : 3.15 kg
RoHS : conform
Technical information
  • Display
    • Display Format
    • 39.6 cm (15.6”) Widescreen
    • Display type
    • LED HD (anti-glare)
    • Resolution
    • 1366 x 768
  • Implementation
    • Software
    • Without
    • Memory
    • 500 GB
    • Card reader
    • Integrated
    • Webcam
    • Integrated
  • General
    • Processor
    • Intel® Celeron® N3050 Dual Core
    • CPU speed
    • 2.16 GHz
    • Memory
    • 4 GB DDR3 (max. 8 GB)
    • Drive
    • DVD±R/RW DL
    • Graphics
    • Intel® GMA HD
    • Cache
    • 2 MB
    • Design
    • With numeric keypad, with multi-touch touch pad
    • Speaker
    • Yes
    • Power supply
    • 45 W
    • Keyboard
    • German layout (QWERTZ)
    • Type
    • Notebook
  • External I/O Ports
    • LAN
    • 10/100/1000 Mbit/s
  • Interfaces
    • Wireless
    • IEEE 802.11b/g/n
    • Bluetooth
    • 4.0
    • USB
    • 2x USB 2.0, 1x USB 3.0
    • Connection
    • HDMI
    • Audio
    • Microphone IN
    • Headphone jack
    • Yes
  • Electrical values
    • Accumulator
    • 3 Li-ion cells (3220 mAh)
    • Duration (max.)
    • 5.5 h
  • Measures
    • Width
    • 382 mm
    • Height
    • 26 mm
    • Depth
    • 258 mm
  • Weights
    • Weight
    • 2.4 kg
  • Specials
    • Warranty
    • 2 year(s)
    • Service
    • Bring-in
  • Power supply
    • Power unit, inclusive
    • Yes
Datasheet/manual