reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


ACER AS ES1-731 :: 43,9cm - 4GB - 500GB - 3,0kg - Win8.1


Acer Aspire ES1-731-P3J9

  • Product Description
  • Technical information
  • Display
    • Display Format
    • 43.9 cm (17.3”) Widescreen
    • Display type
    • LED HD+
    • Resolution
    • 1600 x 900
  • Implementation
    • Software
    • Windows 8.1 64 Bit
    • Memory
    • 500 GB
    • Card reader
    • Integrated
    • Webcam
    • Integrated
  • General
    • Processor
    • Intel® Pentium® N3700 Quad Core
    • CPU speed
    • 2.4 GHz
    • Memory
    • 4 GB DDR3 (max. 8 GB)
    • Drive
    • DVD±R/RW DL
    • Graphics
    • Intel® GMA HD
    • Cache
    • 2 MB
    • Design
    • With numeric keypad, with multi-touch touch pad
    • Speaker
    • Yes
    • Power supply
    • 45 W
    • Keyboard
    • German layout (QWERTZ)
    • Type
    • Notebook
  • External I/O Ports
    • LAN
    • 10/100/1000 Mbit/s
  • Interfaces
    • Wireless
    • IEEE 802.11b/g/n
    • Bluetooth
    • 4.0 LE
    • USB
    • 2x USB 2.0, 1x USB 3.0
    • Connection
    • HDMI
    • Audio
    • Microphone IN
    • Headphone jack
    • Yes
  • Electrical values
    • Accumulator
    • 3 Li-ion cells (3500 mAh)
  • Measures
    • Width
    • 423 mm
    • Height
    • 28 mm
    • Depth
    • 290 mm
  • Weights
    • Weight
    • 3.0 kg
  • Specials
    • Warranty
    • 2 year(s)
    • Service
    • Pick up & return
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 115 - 230 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • EF - French + protective contact CEE 7/7
    • Power supply, on device
    • C6 - clover leaf socket (m)
    • Low-voltage input
    • 19 V DC
    • Low-voltage connection
    • DC mounted socket, round, 2 pin
Everything you need
The Aspire ES series notebooks are the perfect companion for work and play. With unique features like Acer BluelightShield™ software and the optional optical M-DISC Ready™ drive*, the Aspire ES series keeps you ready for work and play. The Precision Touchpad and Acer Chiclet keyboard make sure you never miss a thing.

Unique features
Eyes tired from staring at a screen? The Aspire ES series comes equipped with Acer BluelightShield™ to reduce the strain on your eyes from the screen using four intelligent modes. M-DISC Ready™* is an optional built-in optical disc drive and lets you watch, share and save your data with ease.

Improved input and navigation
Tap, swipe, scroll and zoom through your day with Precision Touchpad. Palm rejection technology and pinch-to-zoom capability means you'll always be in control. The Acer Chiclet keyboard offers great travel distance and tactile feedback for a reliable and responsive user experience.

Built for work and play
The Aspire ES series is built for work and play. USB 3.0 and HDMI ports are conveniently located on the back of the device and the HD CineCrystal LED backlit TFT LCD display looks great anywhere. But looks aren't everything: Fast Intel processors and up to 8 GB* of memory will enable you to power through your day.



Manufacturer : ACER
Factory number : NX.MZSEG.001
Package weight : 3.846 kg
RoHS : conform
Technical information
  • Display
    • Display Format
    • 43.9 cm (17.3”) Widescreen
    • Display type
    • LED HD+
    • Resolution
    • 1600 x 900
  • Implementation
    • Software
    • Windows 8.1 64 Bit
    • Memory
    • 500 GB
    • Card reader
    • Integrated
    • Webcam
    • Integrated
  • General
    • Processor
    • Intel® Pentium® N3700 Quad Core
    • CPU speed
    • 2.4 GHz
    • Memory
    • 4 GB DDR3 (max. 8 GB)
    • Drive
    • DVD±R/RW DL
    • Graphics
    • Intel® GMA HD
    • Cache
    • 2 MB
    • Design
    • With numeric keypad, with multi-touch touch pad
    • Speaker
    • Yes
    • Power supply
    • 45 W
    • Keyboard
    • German layout (QWERTZ)
    • Type
    • Notebook
  • External I/O Ports
    • LAN
    • 10/100/1000 Mbit/s
  • Interfaces
    • Wireless
    • IEEE 802.11b/g/n
    • Bluetooth
    • 4.0 LE
    • USB
    • 2x USB 2.0, 1x USB 3.0
    • Connection
    • HDMI
    • Audio
    • Microphone IN
    • Headphone jack
    • Yes
  • Electrical values
    • Accumulator
    • 3 Li-ion cells (3500 mAh)
  • Measures
    • Width
    • 423 mm
    • Height
    • 28 mm
    • Depth
    • 290 mm
  • Weights
    • Weight
    • 3.0 kg
  • Specials
    • Warranty
    • 2 year(s)
    • Service
    • Pick up & return
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 115 - 230 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • EF - French + protective contact CEE 7/7
    • Power supply, on device
    • C6 - clover leaf socket (m)
    • Low-voltage input
    • 19 V DC
    • Low-voltage connection
    • DC mounted socket, round, 2 pin
Datasheet/manual