reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


KENS K64994EU :: Ultra-Thin Keyed Laptop Lock

Item-No.: KENS K64994EU
€61,90
Category of goods: 0


Kensington MicroSaver® Ultrabook®-Laptopschloss

  • Product Description
  • Technical information
  • General
    • Type
    • Notebook cable lock
    • Design
    • Cable thickness: 5.0 mm
    • Technology
    • 1x key lock
    • Colour
    • Chrome
  • Specials
    • Specification
    • For Ultrabooks
  • Measures
    • Length
    • 1500 mm
Ultrabook™ and MacBook® laptops are valuable business tools, and desirable for thieves, but they are frequently too thin for a standard cable lock. The MicroSaver® DS Ultra-Thin Laptop Lock has a sleek profile to fit thinner devices and a rotating head to eliminate awkward angles when inserting the key.

  • Tamper-resistant, disk-style lock provides near-impenetrable theft protection
  • T-Bar™ Locking Technology attaches to the Kensington Security Slot™ found on most laptops
  • Carbon steel cable is cut-resistant and anchors to desk, table or any fixed structure
  • Register & Retrieve™ program allows you to order replacement keys
  • Pivot and Rotate cable hinge creates great freedom of movement and eliminates awkward angles for key insertion



Manufacturer : KENSINGTON
Factory number : K64994EU
Package weight : 0.233 kg
RoHS : conform
Technical information
  • General
    • Type
    • Notebook cable lock
    • Design
    • Cable thickness: 5.0 mm
    • Technology
    • 1x key lock
    • Colour
    • Chrome
  • Specials
    • Specification
    • For Ultrabooks
  • Measures
    • Length
    • 1500 mm
Datasheet/manual