reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


KENS K64684EU :: Portable Combination Laptop Lock

Item-No.: KENS K64684EU
€38,95
Category of goods: 0


Kensington WordLock® Portable

  • Product Description
  • Technical information
  • General
    • Type
    • Notebook cable lock
    • Design
    • Cable thickness: 3.5 mm
    • Technology
    • 1x combination lock with letters
    • Assembly
    • Spiral cable, sheathed in plastic
    • Material
    • Cable with steel core
  • Measures
    • Length
    • 1800 mm
Use Words - Not Numbers™

Protect your laptop or Chromebook™ and the private information that’s on it with the WordLock® Portable Combination Laptop Lock. The push-button design offers one-handed engagement for easy attachment of the T-Bar™ to the industry-standard Kensington Security Slot™ found on most laptops. WordLock allows you to set the code with a four-letter word, making it Easier to Set — Never Forget®. The self-coiling cable stretches up to 6 feet to anchor to a fixed structure, yet shrinks down to just 3 inches for easy packing. Our web-based Register & Retrieve program offers an easy way to keep track of your combination.

  • Superior strength lockhead to resist tampering
  • Push button design for one hand operation to easily install lock
  • Keyless 4-wheel combination
  • WordLock allows you to set a code with words to make it Easy to Set--Never Forget®
  • Choose from 10,000 possible combinations
  • Anchors to desk, table or any fixed structure
  • Self-coiling cable stretches to 1.8m and shrinks to 7.6cm for easy packing
  • Attaches to laptop via the Kensington Security Slot found in 99% of computers



Manufacturer : KENSINGTON
Factory number : K64684EU
Package weight : 0.118 kg
RoHS : conform
Technical information
  • General
    • Type
    • Notebook cable lock
    • Design
    • Cable thickness: 3.5 mm
    • Technology
    • 1x combination lock with letters
    • Assembly
    • Spiral cable, sheathed in plastic
    • Material
    • Cable with steel core
  • Measures
    • Length
    • 1800 mm
Datasheet/manual