reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


KENS K64670EU :: Notebook combination lock, portable


Kensington Laptopkombinationsschloss, tragbar

  • Product Description
  • Technical information
  • General
    • Type
    • Notebook cable lock
    • Technology
    • Combination lock
    • Assembly
    • Spiral cable, sheathed in plastic
    • Colour
    • Black
  • Weights
    • Weight
    • 0.14 kg
  • Measures
    • Length
    • 1800 mm

Protect your notebook and personal data wherever you go with the Kensington portable combination notebook lock. The snap-on mechanism can be attached using one hand. The Kensington T-Bar lockhead secures the lock to the notebook. The automatically retracting cable can be pulled out to about 1.80 m to secure the notebook to a desk or other immovable object. When retracted, it is only 7.6 cm long for easy portability.

• Super-strong, tamper-proof lockhead
• Pushbutton mechanism to attach lock with one hand
• 4-digit combination (no key required)
• Combination can be easily reset
• Select your own code from 10,000 possible combinations
• Anchors to desks, tables or any fixed structure
• Attached to Kensington security slot, available on over 99% of computers



Manufacturer : KENSINGTON
Factory number : K64670EU
Package weight : 0.141 kg
Technical information
  • General
    • Type
    • Notebook cable lock
    • Technology
    • Combination lock
    • Assembly
    • Spiral cable, sheathed in plastic
    • Colour
    • Black
  • Weights
    • Weight
    • 0.14 kg
  • Measures
    • Length
    • 1800 mm
Datasheet/manual