reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


KENS 64020 :: Kensington MicroSaver notebook lock

Item-No.: KENS 64020
€38,95
Category of goods: 0


KENS 64020

  • Product Description
  • Technical information
  • General
    • Type
    • Notebook cable lock
    • Design
    • Thicker cable (4.5 mm), robust design
    • Technology
    • 1x key lock
    • Assembly
    • Sheathed in plastic
    • Material
    • Carbon-tempered steel cable
  • Specials
    • Specification
    • Free registration and replacement key
  • Measures
    • Length
    • 1800 mm

Kensington MicroSaver notebook lock

An unsecured notebook means an unprotected network. Secure your network and notebook with the Kensington MicroSaver® notebook lock. The carbon-hardened steel cable and patented T-bar lock secure the notebook and other electronic devices via the Kensington security slot. An effective, simple and fast means of securing your computer in the office, hotel, at home or in the car.

• High-security padlock with tamper indicator
• Unparalleled safety with patented T-bar coupling mechanism
• Practical strap for compact storage
• Stronger cable: carbon-hardened steel cable 1.80 m long and 4.5 mm thick with tempered anti-theft core
• Stronger and more robust transition from cable to lock
• Free registration and replacement key



Manufacturer : KENSINGTON
Factory number : 64020
Package weight : 0.31 kg
RoHS : conform
Technical information
  • General
    • Type
    • Notebook cable lock
    • Design
    • Thicker cable (4.5 mm), robust design
    • Technology
    • 1x key lock
    • Assembly
    • Sheathed in plastic
    • Material
    • Carbon-tempered steel cable
  • Specials
    • Specification
    • Free registration and replacement key
  • Measures
    • Length
    • 1800 mm
Datasheet/manual