reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


NA IB003 :: Notebook battery for IBM

Item-No.: NA IB003
€34,95
Category of goods: 1


NA IB003

  • Product Description
  • Technical information
  • General
    • Type
    • Notebook battery
    • Technology
    • Li-Ion
    • Design
    • For IBM
    • Colour
    • Black
    • Category
    • Battery
  • Electrical values
    • Voltage
    • 10.8 V
    • Capacitance
    • 4400 mAh
  • Interfaces
    • Connection
    • Contact surfaces
  • Measures
    • Length
    • 141,5 mm
    • Width
    • 84,8 mm
    • Height
    • 22 mm
  • Weights
    • Weight
    • 0.296 kg
  • Other
    • Sleeve
    • Plastic
  • Packaging
    • Packaging
    • Individual packaging
  • Environmental information
    • dangerous goods
    • UN3480/188
    • nominal energy
    • 47.52 Wh

Notebook replacement battery
for IBM Thinkpad T/T20/T21/T22/T23/T24 series.

Replacement battery, compatible with:
IBM FRU-02K7025/FRU-02K6620/FRU-02K6621/FRU-02K6626/FRU-02K6627/FRU-02K6649

Compatible replacement battery, not an original battery from the manufacturer!



Package weight : 0.414 kg
Technical information
  • General
    • Type
    • Notebook battery
    • Technology
    • Li-Ion
    • Design
    • For IBM
    • Colour
    • Black
    • Category
    • Battery
  • Electrical values
    • Voltage
    • 10.8 V
    • Capacitance
    • 4400 mAh
  • Interfaces
    • Connection
    • Contact surfaces
  • Measures
    • Length
    • 141,5 mm
    • Width
    • 84,8 mm
    • Height
    • 22 mm
  • Weights
    • Weight
    • 0.296 kg
  • Other
    • Sleeve
    • Plastic
  • Packaging
    • Packaging
    • Individual packaging
  • Environmental information
    • dangerous goods
    • UN3480/188
    • nominal energy
    • 47.52 Wh
Datasheet/manual