reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


NA HP005 :: Notebook battery for Hewlett Packard, not stocked

Item-No.: NA HP005
€21,95
Category of goods: 1 = discountable

NA HP005

  • Product Description
  • Technical information
  • General
    • Type
    • Notebook battery
    • Technology
    • Li-Ion
    • Design
    • For HP
    • Colour
    • Black
    • Category
    • Battery
  • Electrical values
    • Voltage
    • 10.8 V
    • Capacitance
    • 4400 mAh
  • Interfaces
    • Connection
    • Contact surfaces
  • Measures
    • Length
    • 207,5 mm
    • Width
    • 50 mm
    • Height
    • 21.5 mm
  • Weights
    • Weight
    • 0,314 kg
  • Other
    • Sleeve
    • Plastic
  • Packaging
    • Packaging
    • Individual packaging
  • Environmental information
    • dangerous goods
    • UN3480/188
    • nominal energy
    • 47.52 Wh

Notebook replacement battery
HP Pavilion DV6000 (HSTNN-DB31)

Replacement battery, compatible with:
HP: HSTNN-DB31, 411462-261

suitable for:
Compaq: Presario F500 series
HP: Pavilion DV2000 series, 6000 series, 6100 series,
Pavilion DV6200 series,
Presario V3000 series, V3100 series, V3200 series

Compatible replacement battery, not an original battery from the manufacturer!



Package weight : 0.392 kg
Technical information
  • General
    • Type
    • Notebook battery
    • Technology
    • Li-Ion
    • Design
    • For HP
    • Colour
    • Black
    • Category
    • Battery
  • Electrical values
    • Voltage
    • 10.8 V
    • Capacitance
    • 4400 mAh
  • Interfaces
    • Connection
    • Contact surfaces
  • Measures
    • Length
    • 207,5 mm
    • Width
    • 50 mm
    • Height
    • 21.5 mm
  • Weights
    • Weight
    • 0,314 kg
  • Other
    • Sleeve
    • Plastic
  • Packaging
    • Packaging
    • Individual packaging
  • Environmental information
    • dangerous goods
    • UN3480/188
    • nominal energy
    • 47.52 Wh
Datasheet/manual