reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


LOGILINK UA0220 :: Flexible notebook lamp with LEDs, USB

Item-No.: LOGILINK UA0220
€4,95
Category of goods: 0


LogiLink flexible USB LED Lampe

  • Product Description
  • Technical information
  • General
    • Type
    • Notebook light
    • Design
    • With flexible cable
    • Technology
    • 6 LEDs
    • Assembly
    • Gooseneck
  • Interfaces
    • Connection
    • USB
  • Specials
    • Specification
    • Nominal wattage: 1.75 W
  • Electrical values
    • Operating voltage
    • 5 V
  • Measures
    • Length
    • 200 mm
    • Width
    • 45 mm
    • Depth
    • 45 mm

  • Power supply via USB bus

  • Flexible gooseneck

  • Power rating: 1.75 watts

  • 6 LEDs at 12 lumen

  • SMD 5730

  • Light angle and tilt adjustable

  • Dimensions: 45 x 45 x 200 mm

  • Input voltage: 5 V

  • Input current: 350 mA


The flexible USB LED notebook lamp from LogiLink is simply connected to the USB port and provides you with light for working or just for reading. It does not require a separate power supply and the stylish design makes it a real eye-catcher.



Manufacturer : LOGILINK
Factory number : UA0220
Package weight : 0.114 kg
RoHS : conform
Technical information
  • General
    • Type
    • Notebook light
    • Design
    • With flexible cable
    • Technology
    • 6 LEDs
    • Assembly
    • Gooseneck
  • Interfaces
    • Connection
    • USB
  • Specials
    • Specification
    • Nominal wattage: 1.75 W
  • Electrical values
    • Operating voltage
    • 5 V
  • Measures
    • Length
    • 200 mm
    • Width
    • 45 mm
    • Depth
    • 45 mm
Datasheet/manual