reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


TLC 5,0A-470µ :: Toroidal core chokes, TLC, 5.0 A, 470 µH

Item-No.: TLC 5,0A-470µ
€8,70
Category of goods: 1


TLC 5,0A-470µ

  • Product Description
  • Technical information
  • General
    • Type
    • Toroidal core inductor
    • Tolerance
    • 20 %
  • Electrical values
    • Inductance
    • 470 µH
    • Current
    • 5.0
  • Measures
    • Ø
    • 83 mm
    • Width
    • 31 mm
    • Content spacing
    • 30 mm

Toroidal core chokes, TLC, 5.0 A

Inductance: 470 µH
Inductance tolerance: 20 %
Max. DCR: 116.5 mΩ
External Ø: 83 mm
Internal Ø: 45 mm
Width: 31 mm
Spacing: 30 mm



Manufacturer : FASTRON
Factory number : TLC/5A-471M-00
Package weight : 0.503 kg
RoHS : conform
Technical information
  • General
    • Type
    • Toroidal core inductor
    • Tolerance
    • 20 %
  • Electrical values
    • Inductance
    • 470 µH
    • Current
    • 5.0
  • Measures
    • Ø
    • 83 mm
    • Width
    • 31 mm
    • Content spacing
    • 30 mm
Datasheet/manual