reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


TLC 10A-100µ :: Toroidal core chokes, TLC, 10 A, 100 µH

Item-No.: TLC 10A-100µ
€2,80
Category of goods: 1


TLC 10A-100µ

  • Product Description
  • Technical information
  • General
    • Type
    • Toroidal core inductor
    • Tolerance
    • 20 %
  • Electrical values
    • Inductance
    • 100 µH
    • Current
    • 10
  • Measures
    • Ø
    • 53 mm
    • Width
    • 23 mm
    • Content spacing
    • 22 mm

Toroidal core chokes, TLC, 10 A

Inductance: 100 µH
Inductance tolerance: 20 %
DCR max.: 19.5 mΩ
External Ø: 53 mm
Internal Ø: 20 mm
Width: 23 mm
Spacing: 22 mm



Manufacturer : FASTRON
Factory number : TLC/10A-101M-00
Package weight : 0.177 kg
RoHS : conform
Technical information
  • General
    • Type
    • Toroidal core inductor
    • Tolerance
    • 20 %
  • Electrical values
    • Inductance
    • 100 µH
    • Current
    • 10
  • Measures
    • Ø
    • 53 mm
    • Width
    • 23 mm
    • Content spacing
    • 22 mm
Datasheet/manual