reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


TLC 0,1A-10µ :: Toroidal core chokes, TLC, 0.1 A, 10 µH

Item-No.: TLC 0,1A-10µ
€0,87
Category of goods: 1


TLC 0,1A-10µ

  • Product Description
  • Technical information
  • General
    • Type
    • Toroidal core inductor
    • Tolerance
    • 20 %
  • Electrical values
    • Inductance
    • 10 µH
    • Current
    • 0.1
  • Measures
    • Ø
    • 12 mm
    • Width
    • 5 mm
    • Content spacing
    • 4 mm

Toroidal core chokes, TLC, 0.1 A

Inductance: 10 µH
Inductance tolerance: 20 %
DCR max.: 300 mΩ
External Ø: 12 mm
Internal Ø: 4.5 mm
Width: 5 mm
Spacing: 4 mm



Manufacturer : FASTRON
Factory number : TLC/0.1A-100M-00
Package weight : 0.002 kg
RoHS : conform
Technical information
  • General
    • Type
    • Toroidal core inductor
    • Tolerance
    • 20 %
  • Electrical values
    • Inductance
    • 10 µH
    • Current
    • 0.1
  • Measures
    • Ø
    • 12 mm
    • Width
    • 5 mm
    • Content spacing
    • 4 mm
Datasheet/manual