reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


FED 45µ :: Radio interference suppression, 30 coils, 45µ

Item-No.: FED 45µ
€1,15
Category of goods: 1 = discountable

FED 45µ

  • Product Description
  • Technical information
  • General
    • Type
    • Radio interference suppression choke
    • Windings
    • 30
  • Interfaces
    • Connection
    • 0.6 mm wire, radial
  • Electrical values
    • Inductance
    • 45 µH
    • Current
    • 2.0
    • Resistor
    • 55 mOhm
  • Measures
    • Ø
    • 17 mm
    • Width
    • 12 mm

Radio interference suppression - multi-layered insulated toroidal core made of sintered metal powder with enamelled copper wire. To prevent the transmission of interference from the power supply to the power grid.

• Nominal current: 2 A
• DC resistance: 55 mOhm
• Coils: 30
• Core: sintered metal powder
• Dimensions (ØxW): 17 x 12 mm
• Wire diameter: 0.6 mm



Package weight : 0.0065 kg
RoHS : conform
Technical information
  • General
    • Type
    • Radio interference suppression choke
    • Windings
    • 30
  • Interfaces
    • Connection
    • 0.6 mm wire, radial
  • Electrical values
    • Inductance
    • 45 µH
    • Current
    • 2.0
    • Resistor
    • 55 mOhm
  • Measures
    • Ø
    • 17 mm
    • Width
    • 12 mm