reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


FED 40µ :: Radio interference suppression, 30 coils, 40µ

Item-No.: FED 40µ
€1,85
Category of goods: 1


FED 40µ

  • Product Description
  • Technical information
  • General
    • Type
    • Radio interference suppression choke
    • Windings
    • 30
  • Interfaces
    • Connection
    • 0.8 mm wire, radial
  • Electrical values
    • Inductance
    • 40 µH
    • Current
    • 3.0
    • Resistor
    • 40 mOhm
  • Measures
    • Ø
    • 22 mm
    • Width
    • 12.5 mm

Radio interference suppression - multi-layered insulated toroidal core made of sintered metal powder with enamelled copper wire. To prevent the transmission of interference from the power supply to the power grid.

• Nominal current: 3 A
• DC resistance: 40 mOhm
• Coils: 30
• Core: sintered metal powder
• Dimensions (ØxW): 22 x 12.5 mm
• Wire diameter: 0.8 mm



Package weight : 0.0115 kg
RoHS : conform
Technical information
  • General
    • Type
    • Radio interference suppression choke
    • Windings
    • 30
  • Interfaces
    • Connection
    • 0.8 mm wire, radial
  • Electrical values
    • Inductance
    • 40 µH
    • Current
    • 3.0
    • Resistor
    • 40 mOhm
  • Measures
    • Ø
    • 22 mm
    • Width
    • 12.5 mm
Datasheet/manual