reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


FED 100µ :: Radio interference suppression, 50 coils, 100µ

Item-No.: FED 100µ
€1,55
Category of goods: 1 = discountable

FED 100µ

  • Product Description
  • Technical information
  • General
    • Type
    • Radio interference suppression choke
    • Windings
    • 50
  • Interfaces
    • Connection
    • 1 mm wire, radial
  • Electrical values
    • Inductance
    • 100 µH
    • Current
    • 5.0
    • Resistor
    • 50 mOhm
  • Measures
    • Ø
    • 26 mm
    • Width
    • 13 mm

Radio interference suppression - multi-layered insulated toroidal core made of sintered metal powder with enamelled copper wire. To prevent the transmission of interference from the power supply to the power grid.

• Nominal current: 5 A
• DC resistance: 50 mOhm
• Coils: 50
• Core: sintered metal powder
• Dimensions (ØxW): 26 x 13 mm
• Wire diameter: 1 mm



Package weight : 0.0203 kg
RoHS : conform
Technical information
  • General
    • Type
    • Radio interference suppression choke
    • Windings
    • 50
  • Interfaces
    • Connection
    • 1 mm wire, radial
  • Electrical values
    • Inductance
    • 100 µH
    • Current
    • 5.0
    • Resistor
    • 50 mOhm
  • Measures
    • Ø
    • 26 mm
    • Width
    • 13 mm