reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


UT 352 :: Uni-Trend sound level meter 30 to 130dB

Item-No.: UT 352
€74,00
Category of goods: 0


UT 352

  • Product Description
  • Technical information
  • General
    • Type
    • Sound level meter
    • Colour
    • red / grey
    • Accessory
    • Batteries, bag, strap, manual
    • Modelname
    • UT 352
  • Display
    • Display
    • Illuminated
    • Display
    • 53 x 41 mm LCD
  • Implementation
    • Measurement range
    • 30 - 130 dB
    • Type of battery
    • 4x AA (Mignon), 1.5 V
  • Electrical values
    • Accuracy
    • +/- 1,5 dB
  • Measures
    • Width
    • 70 mm
    • Height
    • 273 mm
    • Depth
    • 39 mm
  • Weights
    • Weight
    • 330 g
  • Packaging
    • Packaging
    • Individual packaging

Uni-Trend - sound level meter

This new digital sound level meter with a high accuracy of +/- 1.5dB and a large, backlit and well-organised digital LCD display with bar graph is perfectly suited for use in all relevant areas. Use the measuring device for noise projects, quality control, ambient noise measurement, in factories, offices, schools, in transport, household and for preventing and curing diseases. In addition the device has a data logger that makes it possible to store up to 64 measurement records.

Other features
• Data logger
• Min. and max. measurements
• Over-range and under-range indicator
• Analogue AC/DC outputs for connection to frequency analysers or X-Y shaft recorders
• Supplied accessories: Bag, user manual, strap

Technical data
• Measurement range: 30 - 130 dB
• Accuracy: ± 1.5 dB
• Frequency range: 31.5 Hz / 8 kHz
• Level ranges:
- 30 - 80 dB
- 50 - 100 dB
- 60 - 110 dB
- 80 - 130 dB
- auto: 30 - 130 dB
• Display: 53 x 41 mm with background lighting
• Data logger: 63 records
• Sleep mode
• Data-Hold function
• Min/max mode
• Response time:
- fast: 125 ms
- slow: 1 s
• Analogue output: AC/DC outputs
• Operating voltage: 4x AA Mignon 1.5V
• Dimensions (WXHXD): 70 x 273 x 39 mm
• Weight: 330 g



Manufacturer : UNI-TREND
Factory number : UT 352
Package weight : 0.692 kg
RoHS : conform
Technical information
  • General
    • Type
    • Sound level meter
    • Colour
    • red / grey
    • Accessory
    • Batteries, bag, strap, manual
    • Modelname
    • UT 352
  • Display
    • Display
    • Illuminated
    • Display
    • 53 x 41 mm LCD
  • Implementation
    • Measurement range
    • 30 - 130 dB
    • Type of battery
    • 4x AA (Mignon), 1.5 V
  • Electrical values
    • Accuracy
    • +/- 1,5 dB
  • Measures
    • Width
    • 70 mm
    • Height
    • 273 mm
    • Depth
    • 39 mm
  • Weights
    • Weight
    • 330 g
  • Packaging
    • Packaging
    • Individual packaging